R75H Series Commercial-Grade Radial Film Capacitors
KEMET’s radial film capacitors for DC and pulse applications are available in automotive grade
KEMET's R75H capacitor series is constructed of metalized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding and the capacitor is encapsulated in a self-extinguishing solvent-resistant plastic case with a thermosetting resin material that meets UL 94 V-0 requirements. Two different winding constructions are used, depending on voltage parameters and lead spacing. Automotive-grade devices meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.
- Voltage range: 160 VDC to 2,000 VDC
- Capacitance range: 1 nF to 33 µF
- Lead spacing: 10 mm to 37.5 mm
- Capacitance tolerance: ±5%, ±10%, and ±20%
- Climatic category: 55/110/56 IEC 60068–1
- Operating temperature range: -55°C to +125°C
- Usable in harsh environments
- RoHS compliant and lead-free terminations
- Tape-and-reel packaging in accordance with IEC 60286–2
- Self-healing
- Automotive (AEC-Q200) grade
Applications
- Resonant circuits
- Silicon-controlled rectifier (SCR and IGBT) and SiC (e.g. MOSFET) commutation circuits
- Applications with high voltage and medium to high current in combination with high temperature and DC link
Resources
R75H Series Commercial-Grade Radial Film Capacitors
| Image | Manufacturer Part Number | Description | Voltage Rating - AC | Dielectric Material | ESR (Equivalent Series Resistance) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | R75GI368050H6J | CAP FILM 0.68UF 5% 160VDC RADIAL | 90V | Polypropylene (PP), Metallized | 7 mOhms | 433 - Immediate | $1.27 | View Details |
![]() | ![]() | R75GI410050H0J | CAP FILM 1UF 5% 160VDC RADIAL | 90V | Polypropylene (PP), Metallized | 4.8 mOhms | 369 - Immediate | $1.42 | View Details |
![]() | ![]() | R75GN415050H0J | CAP FILM 1.5UF 5% 160VDC RADIAL | 90V | Polypropylene (PP), Metallized | 10.6 mOhms | 274 - Immediate | $1.71 | View Details |
![]() | ![]() | R75GR468050H0J | CAP FILM 6.8UF 5% 160VDC RADIAL | 90V | Polypropylene (PP), Metallized | 7 mOhms | 0 - Immediate | $2.81 | View Details |
![]() | ![]() | R75II347050H4J | CAP FILM 0.47UF 5% 250VDC RADIAL | 160V | Polypropylene (PP), Metallized | 10.2 mOhms | 3 - Immediate | $1.01 | View Details |
![]() | ![]() | R75IN410050H4J | CAP FILM 1UF 5% 250VDC RADIAL | 160V | Polypropylene (PP), Metallized | 8 mOhms | 0 - Immediate | $1.35 | View Details |
![]() | ![]() | R75IN433050H4J | CAP FILM 3.3UF 5% 250VDC RADIAL | 160V | Polypropylene (PP), Metallized | 7.2 mOhms | 0 - Immediate | $2.70 | View Details |
![]() | ![]() | R75IR468050H4J | CAP FILM 6.8UF 5% 250VDC RADIAL | 160V | Polypropylene (PP), Metallized | 7 mOhms | 0 - Immediate | $5.12 | View Details |
![]() | ![]() | R75MI310050H3J | CAP FILM 0.1UF 5% 400VDC RADIAL | 220V | Polypropylene (PP), Metallized | 16 mOhms | 5356 - Immediate | $0.57 | View Details |
![]() | ![]() | R75MI333050H7J | CAP FILM 0.33UF 5% 400VDC RADIAL | 220V | Polypropylene (PP), Metallized | 14.5 mOhms | 0 - Immediate | $0.98 | View Details |
![]() | ![]() | R75MN415050H3J | CAP FILM 1.5UF 5% 400VDC RADIAL | 220V | Polypropylene (PP), Metallized | 10.6 mOhms | 0 - Immediate | $2.29 | View Details |
![]() | ![]() | R75MR433050H3J | CAP FILM 3.3UF 5% 400VDC RADIAL | 220V | Polypropylene (PP), Metallized | 7.2 mOhms | 128 - Immediate | $4.49 | View Details |
![]() | ![]() | R75PI227050H0J | CAP FILM 0.027UF 5% 630VDC RAD | 250V | Polypropylene (PP), Metallized | 41.3 mOhms | 2164 - Immediate | $0.57 | View Details |
![]() | ![]() | R75PI239050H3J | CAP FILM 0.039UF 5% 630VDC RAD | 250V | Polypropylene (PP), Metallized | 28.6 mOhms | 0 - Immediate | $0.56 | View Details |
![]() | ![]() | R75PI247050H3J | CAP FILM 0.047UF 5% 630VDC RAD | 250V | Polypropylene (PP), Metallized | 23.7 mOhms | 43 - Immediate | $0.57 | View Details |
![]() | ![]() | R75PI256050H3J | CAP FILM 0.056UF 5% 630VDC RAD | 250V | Polypropylene (PP), Metallized | 28.4 mOhms | 1989 - Immediate | $0.58 | View Details |
![]() | ![]() | R75PI310050H3J | CAP FILM 0.1UF 5% 630VDC RADIAL | 250V | Polypropylene (PP), Metallized | 15.9 mOhms | 14 - Immediate | $0.78 | View Details |
![]() | ![]() | R75PI312050H3J | CAP FILM 0.12UF 5% 630VDC RADIAL | 250V | Polypropylene (PP), Metallized | 13.3 mOhms | 659 - Immediate | $0.79 | View Details |
![]() | ![]() | R75PI318050H3J | CAP FILM 0.18UF 5% 630VDC RADIAL | 250V | Polypropylene (PP), Metallized | 13.3 mOhms | 965 - Immediate | $0.95 | View Details |
![]() | ![]() | R75PI318050H7J | CAP FILM 0.18UF 5% 630VDC RADIAL | 250V | Polypropylene (PP), Metallized | 13.3 mOhms | 0 - Immediate | $0.98 | View Details |