Metal Composite Power Inductor METCOM KITs
KEMET metal composite inductor kits help in selecting the ideal part for use in DC/DC switching power supplies
The METCOM inductor product line from KEMET, a YAGEO Company, features a shielded construction that contains magnetic flux within the inductor body, increasing operational efficiency improving EMI performance, and eliminating interference with surrounding circuitry. The metal composite core offers high current saturation characteristics that allow the inductors to maintain function with the large ripple currents typically found in modern power applications. High permeability enables low values of DC resistance (DCR) that result in significantly reduced self-heating during high current operation, thereby increasing system efficiency and reducing the need for thermal design considerations. The inductors are designed specifically for use in DC/DC converters that are utilized in a variety of commercial and consumer applications, including notebook computers, tablets, servers, and HDTVs. They are also AEC-Q200 qualified to AEC-Q200 guidelines for automotive applications.
Resources
- Metal composite powder
- Shielded construction, SMD configuration
- Inductance range from 100 µH to 22 µH
- Operating temperature up to +155°C
- Rated current range from 2.0 A to 90.0 A
- Low acoustic noise
- Low magnetic flux leakage
Metal Composite Power Inductor METCOM KITs
| Image | Manufacturer Part Number | Description | Quantity | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | MCI ENG KIT 02 | METAL COMPOSITE INDUCTOR ENGINEE | 72 Pieces (12 Values - 6 Each) | 1 - Immediate | $126.40 | View Details |
![]() | ![]() | MCI ENG KIT 03 | KIT INDUCTOR MCI SERIES | 74 Pieces (42 Values - Mixed Quantities) | 5 - Immediate 30 - Marketplace | $83.37 | View Details |
![]() | ![]() | MCI ENG KIT 04 | MCI HIGH SPEED SWITCHING CONSUME | 91 Pieces (48 Values - Mixed Quantities) | 4 - Immediate | $83.44 | View Details |
![]() | ![]() | MCI ENG KIT 05 | MCI HIGH CURRENT CONSUMER METCOM | 78 Pieces (42 Values - Mixed Quantities) | 1 - Immediate | $80.21 | View Details |
![]() | ![]() | MCI ENG KIT 07 | METCOM MPX METAL COMPOSITE POWER | 91 Pieces (48 Values - Mixed Quantities) | 1 - Immediate | $89.87 | View Details |
![]() | ![]() | MCI ENG KIT 08 | METCOM MPX METAL COMPOSITE POWER | 78 Pieces (42 Values - Mixed Quantities) | 3 - Immediate | $85.05 | View Details |
![]() | ![]() | MCI ENG KIT 09 | KIT POWER INDUCTOR METCOM MPEV | - | 10 - Immediate | $41.70 | View Details |
![]() | ![]() | MCI ENG KIT 10 | KIT POWER INDUCTOR METCOM MPEV | - | 10 - Immediate | $41.85 | View Details |
![]() | ![]() | MCI ENG KIT 11 | KIT POWER INDUCTOR METCOM MPGV | - | 10 - Immediate | $35.73 | View Details |