DC Link (Automotive Grade) Power Film Capacitors – C4AU Series
KEMET harsh-environment polypropylene metallized film capacitors are designed for DC filtering and DC link applications
KEMET, a YAGEO group company, offers DC-link capacitors that act as an intermediary DC smoothing stage between AC stages. The intermediate DC step allows noise-reduced power transfer when converting between AC sources of different power, voltage, or frequency conditions. The C4AU series is a polypropylene metallized film capacitor with a rectangular, plastic box-type design, filled with resin. These capacitors are intended to withstand harsh environmental conditions and are automotive grade AEC-Q200 qualified.
DC-link capacitor applications include power inverters, motor drives, and high-power charging circuits.
Resources
- Miniaturized sizes
- THB +85°C/85% R.H. VR 1,000 hours
- Maximum temperature: +125°C (passive)
- Self-healing
- Low loss
- Low ESL
- High ripple current
- High dV/dt
- High capacitance density
- High contact reliability
- Suitable for high frequency applications
- Automotive grade (AEC-Q200)
- DC filtering
- DC links
- Power electronics
- Energy storage
- Renewable energy grid interfaces
- Motor drives
- Automotive
C4AU Series DC Link Power Film Capacitors
| Manufacturer Part Number | Description | Capacitance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | C4AUQBU4100M1WJ | FILM, RADIAL, METALLIZED POLYPRO | 1 µF | 498 - Immediate | $2.47 | View Details |
![]() | C4AUPBU4100M1BJ | FILM, RADIAL, METALLIZED POLYPRO | 1 µF | 356 - Immediate | $2.84 | View Details |
![]() | C4AUPBU4150M1CJ | FILM, RADIAL, METALLIZED POLYPRO | 1.5 µF | 96 - Immediate | $3.49 | View Details |
![]() | C4AUPBU4200M18J | FILM, RADIAL, METALLIZED POLYPRO | 2 µF | 41 - Immediate | $3.98 | View Details |
![]() | C4AUOBU4200M1BK | FILM, RADIAL, METALLIZED POLYPRO | 2 µF | 623 - Immediate | $2.88 | View Details |
![]() | C4AUQBU4200M1CJ | FILM, RADIAL, METALLIZED POLYPRO | 2 µF | 20 - Immediate | $3.33 | View Details |
![]() | C4AUJBU4240M1WJ | FILM, RADIAL, METALLIZED POLYPRO | 2.4 µF | 703 - Immediate | $2.68 | View Details |
![]() | C4AUPBU4250M11J | FILM, RADIAL, METALLIZED POLYPRO | 2.5 µF | 50 - Immediate | $4.12 | View Details |
![]() | C4AUJBU4300M1BJ | FILM, RADIAL, METALLIZED POLYPRO | 3 µF | 13 - Immediate | $3.06 | View Details |
![]() | C4AUNBU4300M18J | FILM, RADIAL, METALLIZED POLYPRO | 3 µF | 259 - Immediate | $3.93 | View Details |
![]() | C4AULBU4330M1WK | FILM, RADIAL, METALLIZED POLYPRO | 3.3 µF | 236 - Immediate | $2.75 | View Details |
![]() | C4AUQBU4330M11J | FILM, RADIAL, METALLIZED POLYPRO | 3.3 µF | 247 - Immediate | $4.07 | View Details |
![]() | C4AUOBU4360M18J | FILM, RADIAL, METALLIZED POLYPRO | 3.6 µF | 258 - Immediate | $4.02 | View Details |
![]() | C4AUNBU4400M11J | FILM, RADIAL, METALLIZED POLYPRO | 4 µF | 0 - Immediate | $4.10 | View Details |
![]() | C4AUPBU4440M1GJ | FILM, RADIAL, METALLIZED POLYPRO | 4.4 µF | 175 - Immediate | $5.59 | View Details |
![]() | C4AULBU4440M1BK | FILM, RADIAL, METALLIZED POLYPRO | 4.4 µF | 0 - Immediate | $3.18 | View Details |
![]() | C4AUQBU4500M1GJ | FILM, RADIAL, METALLIZED POLYPRO | 5 µF | 0 - Immediate 64 - Marketplace | $5.41 | View Details |
![]() | C4AUJBU4600M18J | FILM, RADIAL, METALLIZED POLYPRO | 6 µF | 33 - Immediate | $4.38 | View Details |
![]() | C4AUPBW4700M3FJ | FILM, RADIAL, METALLIZED POLYPRO | 7 µF | 51 - Immediate | $6.85 | View Details |
![]() | C4AUOBU4800M1GJ | FILM, RADIAL, METALLIZED POLYPRO | 8 µF | 230 - Immediate | $5.69 | View Details |