Aluminum Polymer Hybrid Capacitors – PHA223/PHH223

KEMET’s ultra-low ESR conductive polymer hybrid capacitor features outstanding electrical performance

Image of KEMET Aluminum Polymer Hybrid Capacitors – PHA223/PHH223A YAGEO company, KEMET has released another series of polymer hybrid capacitors with an extremely low ESR which comes from the highly conductive polymer (PEDOT/PSS). This construction lends itself to extremely high temperatures (up to +140°C) with 8,000 hours of operation at +125°. These capacitors are typically used in mobile and automotive applications. It is offered in both axial (PHA223) and radial crown (PHH223) designs, providing flexibility for installation.

Features
  • 8,000 hours at +125°C
  • High temperature capability up to +140°C
  • Extremely high ripple current
  • Continuous load up to 50 ARMS
  • High vibration resistance up to 20 g, 22 h/axis
  • Polarized all-welded design
  • Self-healing behaviors
  • Outstanding electrical performance

Hybrid Axial Capacitors - PHA223 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP ALUM HYB 1400UF 20% 35V THPHA223JKL4140ME4CAP ALUM HYB 1400UF 20% 35V TH1021 - Immediate$8.77View Details
CAP ALUM HYB 2100UF 20% 35V THPHA223JKP4210ME4CAP ALUM HYB 2100UF 20% 35V TH0 - Immediate$10.53View Details
CAP ALUM HYB 2200UF 20% 35V THPHA223JLL4220ME4CAP ALUM HYB 2200UF 20% 35V TH1258 - Immediate$11.67View Details
CAP ALUM HYBRID 540UF 20% 63V THPHA223MKL3540ME4CAP ALUM HYBRID 540UF 20% 63V TH454 - Immediate$12.64View Details
CAP ALUM HYB 3200UF 20% 35V THPHA223JLP4320ME4CAP ALUM HYB 3200UF 20% 35V TH1201 - Immediate$12.81View Details
CAP ALUM HYBRID 780UF 20% 63V THPHA223MKP3780ME4CAP ALUM HYBRID 780UF 20% 63V TH348 - Immediate$13.54View Details
CAP ALUM HYBRID 800UF 20% 63V THPHA223MLL3800ME4CAP ALUM HYBRID 800UF 20% 63V TH410 - Immediate$14.59View Details
CAP ALUM HYB 1100UF 20% 63V THPHA223MLP4110ME4CAP ALUM HYB 1100UF 20% 63V TH276 - Immediate$16.77View Details
CAP ALU HYBRID AXIAL 125C 35V 29PHA223JML4290ME4CAP ALU HYBRID AXIAL 125C 35V 290 - Immediate$6.94View Details
CAP ALU HYBRID AXIAL 125C 25V 47PHA223HML4470ME4CAP ALU HYBRID AXIAL 125C 25V 470 - Immediate$6.99View Details

Hybrid Radial Crown Capacitors - PHH223 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP ALUM HYB 1100UF 20% 63V THPHH223MLP4110ME4CAP ALUM HYB 1100UF 20% 63V TH85 - Immediate$17.09View Details
CAP ALUM HYB 2100UF 20% 35V THPHH223JKP4210ME4CAP ALUM HYB 2100UF 20% 35V TH1056 - Immediate$12.49View Details
CAP ALUM HYB 1400UF 20% 35V THPHH223JKL4140ME4CAP ALUM HYB 1400UF 20% 35V TH1003 - Immediate$11.08View Details
CAP ALU HYBRID RADL 25V 3,600FPHH223HKP4360ME4CAP ALU HYBRID RADL 25V 3,600F352 - Immediate$14.40View Details
CAP ALUM HYB 3200UF 20% 35V THPHH223JLP4320ME4CAP ALUM HYB 3200UF 20% 35V TH1276 - Immediate$14.47View Details
CAP ALUM HYBRID 780UF 20% 63V THPHH223MKP3780ME4CAP ALUM HYBRID 780UF 20% 63V TH342 - Immediate$15.17View Details
CAP ALU HYBRID RADL 25V 2,500FPHH223HKL4250ME4CAP ALU HYBRID RADL 25V 2,500F476 - Immediate$11.67View Details
CAP ALUM HYB 2200UF 20% 35V THPHH223JLL4220ME4CAP ALUM HYB 2200UF 20% 35V TH1399 - Immediate$13.31View Details
CAP ALUM HYBRID 540UF 20% 63V THPHH223MKL3540ME4CAP ALUM HYBRID 540UF 20% 63V TH20 - Immediate$14.39View Details
CAP ALU HYBRID RADL 25V 3,700FPHH223HLL4370ME4CAP ALU HYBRID RADL 25V 3,700F477 - Immediate$15.27View Details
Published: 2024-01-29