SC Series Crimp-Style Connector

JAM's 2.5 mm pitch friction lock through-hole connector is a low-cost, high-quality solution

Image of JAM SC Series Crimp-Style ConnectorJAM’s 2.5 mm pitch wire-to-board SC series connectors’ friction locking mechanisms make for very reliable engagement and disengagement. The housing and header are offset to avoid misinsertion. JAM offers this series in a through-hole mount with straight and right-angle headers. The housing is made from Nylon 66, while the header uses Nylon 66 GF, both with a UL94-V0 flammability rating. A high-box version for potting is available upon request. The headers have four walls for protection and are low profile. DigiKey offers and stocks 2 to 16 poles.

Specifications
  • Poles: 2 ~ 16
  • Pitch: 2.5 mm
  • Rated voltage: 250 VAC/DC
  • Rated current: 3 A
  • Withstand voltage: 1,000 VAC per minute
  • Insulation resistance: 1,000 MΩ over
  • Temperature range: -25°C ~ +85°C
  • Applicable PCB thickness: 1.2 mm ~ 1.6 mm
  • Applicable PCB hole diameter: φ1.0 mm
  • Applicable wire sizes: 18 AWG ~ 32 AWG
Features
  • Available with straight and right-angle type for through-hole mounting
  • Spring-like design on both sides of terminal assures high reliability against small vibration
  • Housing and wafer design prevents misinsertion
  • Friction lock
  • Thermoplastic resin used is UL94-V0 flammability rated and RoHS compliant
Applications
  • Home appliances
  • Consumer electronics
  • TVs
  • Amusements
  • Sensors
  • HVAC

SC Series Crimp-Style Connector Pins

ImageManufacturer Part NumberDescriptionConnector TypeContact TypeAvailable QuantityPriceView Details
2.5 MM W TO B CONNECTOR 2P HEADESC25-02WS2.5 MM W TO B CONNECTOR 2P HEADEHeaderMale Pin1287 - Immediate$0.10View Details
2.5 MM W TO B CONNECTOR 4P HEADESC25-04WS2.5 MM W TO B CONNECTOR 4P HEADEHeaderMale Pin1449 - Immediate$0.15View Details
2.5 MM W TO B CONNECTOR 3P HEADESC25-03WS2.5 MM W TO B CONNECTOR 3P HEADEHeaderMale Pin2472 - Immediate$0.12View Details
2.5 MM W TO B CONNECTOR 2P HEADESC25-02WL2.5 MM W TO B CONNECTOR 2P HEADEHeaderMale Pin313 - Immediate$0.12View Details
2.5 MM W TO B CONNECTOR 5P HEADESC25-05WS2.5 MM W TO B CONNECTOR 5P HEADEHeaderMale Pin765 - Immediate$0.17View Details
2.5 MM W TO B CONNECTOR 3P HEADESC25-03WL2.5 MM W TO B CONNECTOR 3P HEADEHeaderMale Pin980 - Immediate$0.14View Details
2.5 MM W TO B CONNECTOR 4P HEADESC25-04WL2.5 MM W TO B CONNECTOR 4P HEADEHeaderMale Pin787 - Immediate$0.20View Details
2.5 MM W TO B CONNECTOR 6P HEADESC25-06WS2.5 MM W TO B CONNECTOR 6P HEADEHeaderMale Pin784 - Immediate$0.20View Details
2.5 MM W TO B CONNECTOR 7P HEADESC25-07WS2.5 MM W TO B CONNECTOR 7P HEADEHeaderMale Pin940 - Immediate$0.21View Details
2.5 MM W TO B CONNECTOR 8P HEADESC25-08WS2.5 MM W TO B CONNECTOR 8P HEADEHeaderMale Pin980 - Immediate$0.24View Details

SC Series Crimp-Style Connector Housings

ImageManufacturer Part NumberDescriptionConnector TypeContact TypeNumber of PositionsAvailable QuantityPriceView Details
2.5 MM W TO B CONNECTOR 4P HOUSISC25-04HG2.5 MM W TO B CONNECTOR 4P HOUSIReceptacleFemale Socket41481 - Immediate$0.10View Details
2.5 MM W TO B CONNECTOR 3P HOUSISC25-03HG2.5 MM W TO B CONNECTOR 3P HOUSIReceptacleFemale Socket3809 - Immediate$0.10View Details
2.5 MM W TO B CONNECTOR 5P HOUSISC25-05HG2.5 MM W TO B CONNECTOR 5P HOUSIReceptacleFemale Socket5515 - Immediate$0.11View Details
2.5 MM W TO B CONNECTOR 6P HOUSISC25-06HG2.5 MM W TO B CONNECTOR 6P HOUSIReceptacleFemale Socket6533 - Immediate$0.11View Details
2.5 MM W TO B CONNECTOR 2P HOUSISC25-02HG2.5 MM W TO B CONNECTOR 2P HOUSIReceptacleFemale Socket241 - Immediate$0.10View Details
2.5 MM W TO B CONNECTOR 7P HOUSISC25-07HG2.5 MM W TO B CONNECTOR 7P HOUSIReceptacleFemale Socket71571 - Immediate$0.10View Details
2.5 MM W TO B CONNECTOR 8P HOUSISC25-08HG2.5 MM W TO B CONNECTOR 8P HOUSIReceptacleFemale Socket81364 - Immediate$0.17View Details
2.5 MM W TO B CONNECTOR 9P HOUSISC25-09HG2.5 MM W TO B CONNECTOR 9P HOUSIReceptacleFemale Socket9740 - Immediate$0.17View Details
2.5 MM W TO B CONNECTOR 11P HOUSSC25-11HG2.5 MM W TO B CONNECTOR 11P HOUSReceptacleFemale Socket111000 - Immediate$0.19View Details
2.5 MM W TO B CONNECTOR 10P HOUSSC25-10HG2.5 MM W TO B CONNECTOR 10P HOUSReceptacleFemale Socket10980 - Immediate$0.19View Details
2.5 MM W TO B CONNECTOR 12P HOUSSC25-12HG2.5 MM W TO B CONNECTOR 12P HOUSReceptacleFemale Socket12258 - Immediate$0.23View Details
2.5 MM W TO B CONNECTOR 13P HOUSSC25-13HG2.5 MM W TO B CONNECTOR 13P HOUSReceptacleFemale Socket13990 - Immediate$0.22View Details
2.5 MM W TO B CONNECTOR 14P HOUSSC25-14HG2.5 MM W TO B CONNECTOR 14P HOUSReceptacleFemale Socket141000 - Immediate$0.26View Details
2.5 MM W TO B CONNECTOR 15P HOUSSC25-15HG2.5 MM W TO B CONNECTOR 15P HOUSReceptacleFemale Socket15980 - Immediate$0.27View Details
2.5 MM W TO B CONNECTOR 16P HOUSSC25-16HG2.5 MM W TO B CONNECTOR 16P HOUSReceptacleFemale Socket161000 - Immediate$0.29View Details
Published: 2024-03-01