RJA Series Connector

JAM RJA series connectors have inertia lock, lock guard, guide ribs, and optional color coding upon request

Image of JAM's RJA Series Wire-to-Wire Secure Lock Connector JAM's RJA wire-to-wire secure lock connector series was designed with secure mating in mind. The series is made from Nylon 66 and is available in single-row with 2, 3, 4, and 6 poles, as well as dual-row with 6 and 8 poles. The lanceless box-style contact prevents backouts, and the locking latch is protected to avoid accidental disconnection.

Specifications
  • Single-row poles: 2, 3, 4, and 6
  • Double-row poles: 6 and 8
  • Pitch: 2.0 mm
  • Rated voltage: 250 VAC/DC
  • Rated current: 2 A
  • Withstand voltage: 1,500 VAC per minute
  • Insulation resistance: 1,000 MΩ over
  • Temperature range: -25°C ~ +85°C
  • Applicable wire size: 22 AWG ~ 30 AWG

Features

  • Inertia lock system ensures a secure connection
  • Terminals can be selected out of two different types (22 AWG ~ 26 AWG or 26 AWG ~ 30 AWG) to match a wide range of wires
  • Pin and socket terminals are common with RJP connector
  • Guide-rib design prevents misinsertion
  • Locking latch is protected to avoid accidental disconnection
  • Colored keying is available upon request
  • Connector safety can be improved by retainer
  • Lanceless box-type contact prevents backouts
  • Thermoplastic resin used is UL94-V0 flammability rated and RoHS compliant

Applications

  • Home appliances

RJA Series Connector

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
2MM W TO W CONNECTOR 2P RETAINERRJA20-02S2MM W TO W CONNECTOR 2P RETAINER1000 - Immediate$0.13View Details
2MM W TO W CONNECTOR 3P RETAINERRJA20-03S2MM W TO W CONNECTOR 3P RETAINER1000 - Immediate$0.13View Details
2MM W TO W CONNECTOR 4P RETAINERRJA20-04S2MM W TO W CONNECTOR 4P RETAINER940 - Immediate$0.14View Details
2MM W TO W CONNECTOR 6P RETAINERRJA20-06S2MM W TO W CONNECTOR 6P RETAINER865 - Immediate$0.14View Details
2MM W TO W CONNECTOR 2P MALE HOURJA20-02M2MM W TO W CONNECTOR 2P MALE HOU978 - Immediate$0.16View Details
2MM W TO W CONNECTOR 2P FEMALE HRJA20-02F2MM W TO W CONNECTOR 2P FEMALE H978 - Immediate$0.14View Details
2MM W TO W CONNECTOR 3P FEMALE HRJA20-03F2MM W TO W CONNECTOR 3P FEMALE H978 - Immediate$0.14View Details
2MM W TO W CONNECTOR 4P FEMALE HRJA20-04F2MM W TO W CONNECTOR 4P FEMALE H960 - Immediate$0.21View Details
2MM W TO W CONNECTOR 3P MALE HOURJA20-03M2MM W TO W CONNECTOR 3P MALE HOU978 - Immediate$0.17View Details
2MM W TO W CONNECTOR 6P FEMALE HRJA20-06F2MM W TO W CONNECTOR 6P FEMALE H838 - Immediate$0.17View Details
2MM W TO W CONNECTOR 8P FEMALE HRJA20-08FW2MM W TO W CONNECTOR 8P FEMALE H1000 - Immediate$0.23View Details
2MM W TO W CONNECTOR 4P MALE HOURJA20-04M2MM W TO W CONNECTOR 4P MALE HOU910 - Immediate$0.24View Details
2MM W TO W CONNECTOR 6P MALE HOURJA20-06M2MM W TO W CONNECTOR 6P MALE HOU731 - Immediate$0.20View Details
2MM W TO W CONNECTOR 8P MALE HOURJA20-08MW2MM W TO W CONNECTOR 8P MALE HOU1000 - Immediate$0.24View Details
TERMINAL RJA,RJP CONNECTOR, PIN720451-2MACTERMINAL RJA,RJP CONNECTOR, PIN9630 - Immediate$0.10View Details
TERMINAL RJA,RJP CONNECTOR, PIN720251-2MACTERMINAL RJA,RJP CONNECTOR, PIN0$0.10View Details
TERMINAL RJA,RJP CONNECTOR, SOCK720250-2MACTERMINAL RJA,RJP CONNECTOR, SOCK8940 - Immediate$0.10View Details
TERMINAL RJA,RJP CONNECTOR, SOCK720450-2MACTERMINAL RJA,RJP CONNECTOR, SOCK19680 - Immediate$0.10View Details
Published: 2024-03-14