MOVE-MOD™ Series Connectors

ITT Cannon's Veam connectors offer power, signal, and data in a single connector

Image of ITT Cannon's MOVE-MOD Series ConnectorsITT Cannon’s Veam MOVE-MOD series provides the ultimate in modularity and flexibility by utilizing a range of snap-in modules that enable a variety of contact layouts and the ability to deliver power, signal, and data in the same connector. Featuring a unique ultra-secure bayonet coupling mechanism with secondary locking, Veam MOVE-MOD’s circular form-factor minimizes weight and footprint size. With tool-less assembly and installation, it is extremely quick and simple to work with. The series is available in two ultra-harsh-environment, RoHS- and REACH-compliant plating options that deliver 500-hour salt spray resistance. The first option is the proprietary Blue Generation® plating, a high-performance zinc nickel formulation that is conductive and offers excellent RFI shielding. The second option is black hard anodized plating, a popular non-conductive option also for use in extreme environments.

Features
  • Power, signal, and data in a single connector
  • Minimized component requirement delivers time and cost efficiencies
  • Quick and simple tool-less assembly and installation
  • IP67 environmental sealing
  • Unique ultra-secure bayonet coupling with secondary locking
  • Minimized weight and a space-saving footprint
  • Minimum of 500 mating cycles
  • Wide operating temperature range: -55°C to +115°C
  • RoHS-compliant ruggedized plating options, including Blue Generation (T240) and black hard anodized (T89)
Applications
  • Heavy and off-road vehicles
  • Automation and robotics
  • Energy and power distribution
  • Rails

Circular Connectors - Accessories

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
GROMMETMOVE-G-40M-X01-150-05GROMMET300 - Immediate$6.22View Details
GROMMET 4-POLEMOVE-G-40M-X04-040-05GROMMET 4-POLE139 - Immediate$6.42View Details
GROMMET M12MOVE-G-40M-X01-M12-05GROMMET M120 - ImmediateSee Page for PricingView Details
GROMMET 18-POLEMOVE-G-40M-X18-015-05GROMMET 18-POLE0 - ImmediateSee Page for PricingView Details
MODULE DUMMYMOVE-M-40M-DUMMYMODULE DUMMY135 - Immediate$11.33View Details
FRAME MALEMOVE-F-40M-MFRAME MALE7 - Immediate$11.93View Details
FRAME FEMALEMOVE-F-40M-FFRAME FEMALE54 - Immediate$12.50View Details

Circular Connectors - Backshells and Cable Clamps

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN BACKSHELL BLACK M50 M65MOVE-BA-40M-M50F-1N05CONN BACKSHELL BLACK M50 M6570 - Immediate$65.98View Details
CONN BACKSHELL BLUE M50 M65MOVE-BA-40M-M50F-2C05CONN BACKSHELL BLUE M50 M6550 - Immediate$64.48View Details

Circular Connectors - Contacts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONTACT FEMALE SIZE 16 (15A)MOVE-C-F-C015G-0.5CONTACT FEMALE SIZE 16 (15A)0 - ImmediateSee Page for PricingView Details
CONTACT FEMALE SIZE 16 (15A)MOVE-C-F-C015G-1.5CONTACT FEMALE SIZE 16 (15A)2888 - Immediate$1.94View Details
CONTACT MALE SIZE 16 (15A)MOVE-C-M-C015G-0.5CONTACT MALE SIZE 16 (15A)2920 - Immediate$1.96View Details
CONTACT MALE SIZE 16 (15A)MOVE-C-M-C015G-1.5CONTACT MALE SIZE 16 (15A)2884 - Immediate$2.03View Details
CONTACT MALE SIZE 8 (40A)MOVE-C-M-C040S-10CONTACT MALE SIZE 8 (40A)0 - ImmediateSee Page for PricingView Details
CONTACT MALE SIZE 8 (40A)MOVE-C-M-C040S-6CONTACT MALE SIZE 8 (40A)300 - Immediate$4.38View Details
CONTACT FEMALE SIZE 8 (40A)MOVE-C-F-C040S-4CONTACT FEMALE SIZE 8 (40A)0 - ImmediateSee Page for PricingView Details
CONTACT FEMALE SIZE 16 (15A)MOVE-C-F-C015G-2.5CONTACT FEMALE SIZE 16 (15A)3014 - Immediate$4.78View Details
CONTACT MALE SIZE 8 (40A)MOVE-C-M-C040S-4CONTACT MALE SIZE 8 (40A)0 - ImmediateSee Page for PricingView Details
CONTACT FEMALE SIZE 8 (40A)MOVE-C-F-C040S-6CONTACT FEMALE SIZE 8 (40A)145 - Immediate$7.15View Details
CONTACT FEMALE SIZE 8 (40A)MOVE-C-F-C040S-10CONTACT FEMALE SIZE 8 (40A)10 - Immediate$7.15View Details
CONTACT MALE SIZE 16 (15A)MOVE-C-M-C015G-2.5CONTACT MALE SIZE 16 (15A)2000 - Immediate$13.34View Details
CONTACT M12 2-POLE MALEMOVE-CTX-M-CM12X-A1CONTACT M12 2-POLE MALE15 - Immediate$34.89View Details
CONTACT M12 4-POLE MALEMOVE-CQX-M-CM12X-A1CONTACT M12 4-POLE MALE15 - Immediate$39.61View Details
CONTACT M12 2-POLE FEMALEMOVE-CTX-F-CM12X-A1CONTACT M12 2-POLE FEMALE15 - Immediate$42.31View Details
CONTACT M12 4-POLE FEMALEMOVE-CQX-F-CM12X-A1CONTACT M12 4-POLE FEMALE15 - Immediate$51.36View Details

Circular Connectors - Housings

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MODULE M12MOVE-M-40M-X01-M12-0150MODULE M12100 - Immediate$11.29View Details
MODULE 4-POLE MALEMOVE-M-40M-M04-040-1000MODULE 4-POLE MALE119 - Immediate$12.14View Details
MODULE 4-POLE FEMALEMOVE-M-40M-F04-040-1000MODULE 4-POLE FEMALE179 - Immediate$13.34View Details
MODULE 18-POLE MALEMOVE-M-40M-M18-015-0150MODULE 18-POLE MALE189 - Immediate$13.94View Details
MODULE 18-POLE FEMALEMOVE-M-40M-F18-015-0150MODULE 18-POLE FEMALE188 - Immediate$14.64View Details
RECEPTACLE (BLUE T240)MOVE-RA-40M-2C05-SLGFRECEPTACLE (BLUE T240)50 - Immediate$103.69View Details
RECEPTACLE (BLACK T89)MOVE-RA-40M-1N05-SLXXRECEPTACLE (BLACK T89)18 - Immediate$104.95View Details
PLUG (BLACK T89)MOVE-PA-40M-1N05-SLXXPLUG (BLACK T89)39 - Immediate$230.09View Details
PLUG (BLUE T240)MOVE-PA-40M-2C05-SLGFPLUG (BLUE T240)50 - Immediate$216.63View Details

Crimpers - Crimp Heads and Die Sets

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CRIMPING DIE 40A CONTACT (10MM)MOVE-T-MK6CRIMPING DIE 40A CONTACT (10MM)0 - ImmediateSee Page for PricingView Details
LOCATOR M12 QX & TX CONTACTMOVE-T-46257-QXLOCATOR M12 QX & TX CONTACT3 - Immediate$198.75View Details
LOCATOR M12 EX CONTACTMOVE-T-46257-EXLOCATOR M12 EX CONTACT3 - Immediate$419.01View Details
LOCATOR 15A CONTACTMOVE-T-M22520/1-05LOCATOR 15A CONTACT0 - ImmediateSee Page for PricingView Details
CRIMPING DIE 40A CONTACT (4-6MM)MOVE-T-51589-37T70CRIMPING DIE 40A CONTACT (4-6MM)1 - Immediate$4,236.61View Details

Crimpers, Applicators, and Presses

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CRIMPING TOOL M12 CONTACTMOVE-T-612118-M12CRIMPING TOOL M12 CONTACT1 - Immediate$3,868.70View Details
CRIMPING TOOL 15A CONTACTMOVE-T-FT8CRIMPING TOOL 15A CONTACT1 - Immediate$3,884.54View Details

Insertion, Extraction

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EXTRACTION TOOL FRAME AND MODULEMOVE-TEXTRACTION TOOL FRAME AND MODULE0 - ImmediateSee Page for PricingView Details
EXTRACTION TOOL 15A CONTACTMOVE-T-015EXTRACTION TOOL 15A CONTACT2 - Immediate$40.13View Details
EXTRACTION TOOL M12 CONTACTMOVE-T-M12EXTRACTION TOOL M12 CONTACT4 - Immediate$53.46View Details
EXTRACTION TOOL 40A CONTACTMOVE-T-040EXTRACTION TOOL 40A CONTACT2 - Immediate$87.21View Details
Published: 2022-03-04