XENSIV™ - TLI4971 High-Precision Coreless Current Sensor
Infineon’s current sensor is available in both UL certified and non-certified options
Infineon's XENSIV™ TLI4971 is a high-precision miniature coreless magnetic current sensor for AC and DC measurements with an analog interface and dual fast overcurrent detection outputs.
Infineon's well-established and robust Hall technology enables accurate and highly linear measurement of currents with a full measurement range up to ±120 A. All negative effects (saturation, hysteresis) commonly known from sensors using flux concentration techniques are avoided. The current sensor is equipped with an internal self-diagnostic feature.
The digitally assisted analog concept of TLI4971 offers superior stability over temperature and lifetime thanks to the proprietary digital stress and temperature compensation. The differential measurement principle allows for great stray field suppression for operation in harsh environments. There are two options available with a 120 A measurement range: a UL certified version, and non-certified.
Features
- Integrated current rail with typical 225 µΩ insertion resistance enables ultra-low power loss
- 8 mm x 8 mm SMD package with small form factor for easy integration and board area savings
- Single supply voltage: 3.1 V to 3.5 V
- Highly accurate, scalable DC and AC current sensing
- Bandwidth greater than 120 kHz enables a wide range of applications
- Very low sensitivity error over temperature (maximum 2.5%)
- Excellent stability of offset over temperature and lifetime
- High robustness to voltage slew rates up to 10 V/ns
- Galvanic functional isolation up to 1150 V peak VIORM with partial discharge capability of at least 1200 V and 4 mm creepage and clearance
- Differential sensor principle ensures superior magnetic stray field suppression
- Two independent fast overcurrent detection (OCD) pins with configurable thresholds enable protection mechanisms for power circuitry (typical 0.7 µs)
- Precalibrated sensor
- Temperature storage: -40°C to +105°C
- Electrical drives up to 690 V
- Photovoltaic inverters
- General purpose inverters
- Overload and overcurrent detection
- Current monitoring
- Chargers
- Power supplies
Resources
- TLI4971 Current Sensor EMC and ESD Recommendations in Harsh EMC Environment
- TLI4971 Current Sensor High-Voltage Inverter fed 3-Phase BLDC Motor with Hall-Effect Sensor
- TLI4971 Current Sensor Programming Guide and User Manual
- TLI4971 Current Sensor Solder and PCB Recommendation and Thermal Management Guideline
- TLI4971 Current Sensor Stray Field Suppression and Intrinsic Cross-Talk Cancellation
- TLI4971 Insulation Coordination and Isolation Specification for Industrial GPD Inverter
TLI4971 Current Sensor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TLI4971A120T5UE0001XUMA1 | CURRENT SENSOR PG-TISON-8-5 | 1401 - Immediate | $4.78 | View Details |