AIROC™ CYW20820/19 Dual-Mode Bluetooth® SoCs

Infineon's SoC offers wireless edge computing with an integrated AIROC CYW20820/19 Bluetooth and Bluetooth LE evaluation kit

Image of Infineon's AIROC™ Dual-Mode Bluetooth® SoCs The Infineon CYW920820M2EVB-01 evaluation kit enables users to evaluate and develop single-chip Bluetooth applications using the AIROC CYW20820, an ultra-low-power Bluetooth and Bluetooth LE system on chip (SoC).

The CYW20820 is a stand-alone baseband processor with an integrated 2.4 GHz transceiver supporting Bluetooth and Bluetooth LE and employs high integration for minimized footprint and cost. This corresponding kit helps evaluate CYW20820 device functionality and develop applications quickly for faster time-to-market. This evaluation kit is supported in ModusToolbox™ 2.4 (or later) and Bluetooth SDK 3.3 (or later).

CYW920820M2EVB-01 Kit Features
  • AIROC CYW20820 Bluetooth and Bluetooth LE SoC in 62-pin FPBGA package
  • Arduino-compatible headers for hardware expansion
  • On-board sensors: ambient light sensor, thermistor, and Infineon digital microphone
  • User switches and LEDs
  • USB connector for power, programming, and USB-UART bridge
CYW920820M2EVB-01 Kit Contents
  • Base board - CYW9BTM2BASE2
  • CYW920820M2IPA1 Bluetooth Module Evaluation Board (mounted onto baseboard)
  • USB Standard-A to Micro-B cable
Benefits
  • Reduction in dropped packets during transmission, thereby improving the end customer experience
  • Integration of flash, analog, and digital components, allowing easy interfacing with external components resulting in reduced system BOM for IoT applications
  • Bluetooth SIG-certified modules, along with regulatory certification approval for FCC, ISED, MIC, and CE, allow users to focus on creating unique IoT applications without having to deal with the complexities associated with complicated board bring up, RF/spec testing, performance testing, and regulatory testing.
Applications
  • Bluetooth-connected IoT applications
  • Sensors
  • Home automation
  • Industrial
  • Medical
  • Lighting

Associated ICs

ImageManufacturer Part NumberDescriptionDigiKey ProgrammableTypeRF Family/StandardAvailable QuantityPriceView Details
IC RF TXRX+MCU BLE 62FBGACYW20820A1KFBGIC RF TXRX+MCU BLE 62FBGANot VerifiedTxRx + MCUBluetooth0 - Immediate$5.54View Details
IC RF TXRX+MCU BLE 62FBGACYW20819A1KFBGIC RF TXRX+MCU BLE 62FBGANot VerifiedTxRx + MCUBluetooth40 - Immediate$4.93View Details

Evaluation Kits

ImageManufacturer Part NumberDescriptionTypeFrequencyContentsAvailable QuantityPriceView Details
AIROC CYW20820 BLUETOOTH & BLUETCYW920820M2EVB-01AIROC CYW20820 BLUETOOTH & BLUETTransceiver; Bluetooth® 5.x (BLE)2.4GHzBoard(s)0 - Immediate$56.57View Details
AIROC CYW20819 BLUETOOTH & BLUETCYW920819M2EVB-01AIROC CYW20819 BLUETOOTH & BLUETTransceiver; Bluetooth® 5.x (BLE)2.4GHzBoard(s)0 - ImmediateSee Page for PricingView Details
Published: 2023-11-01