FX-971 Soldering Station

Hakko’s soldering station brings together precision and innovation

Image of Hakko's FX-971 Soldering StationHakko’s FX-971 soldering station provides a 15° angle tilt, wider temperature settings, and a holder for tip removal and storage while working with Hakko's control software. The FX-971 soldering station brings together precision and innovation with the quality, reliability, and power Hakko is known for. With a minimal footprint to allow more benchtop workspace, this 100 W station brings power to both a standard and micro handpiece.

Features
  • Control software allows for direct temperature operation, setting presets, parameters, and more
  • Five preset temperature options
  • Low-temperature alarm function
  • Sleep timer
  • Auto shut-off
  • Password lockout

FX-971 Soldering Station

ImageManufacturer Part NumberDescriptionTypeWattageVoltage - InputAvailable QuantityPriceView Details
STATION,SDRG,ESD,W/O TIP,FX-971FX971-010STATION,SDRG,ESD,W/O TIP,FX-971Soldering100W120V285 - Immediate$331.29View Details
Published: 2023-07-20