Nautilus Series Coaxial Cables
GCT's cables are IP67/68 rated when mated and unmated
The combination of GCT and Hirose technologies into the Nautilus series coaxial cables gives customers access to U.FL to IP67 and IP68 rated performance suitable for the harshest of environments. With the rise of IoT, smart cities and homes, industry 4.0, advanced telematics, and much more, coaxial products play an increasingly important role across a variety of protocols.
- Genuine Hirose U.FL micro connectors
- SMA or RP SMA bulkhead jacks
- IP67 and IP68 ratings when mated and unmated
- Multiple length options
- 1.13 mm or 1.37 mm OD cable with a black jacket
- DC to 3 GHz
- 5G
- IoT
- Portable devices
- Sensors
- Instrumentation
- Wireless modules
- GSM modules
- Antenna configurations
Nautilus Series Coaxial Cables
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CABLE 288 RF-200-A-1 | COAX CBL RP-SMA TO U.FL 7.8" | 541 - Immediate | $13.20 | View Details |
![]() | ![]() | CABLE 184 RF-200-A-2 | COAX CBL U.FL TO SMA 7.8" | 1443 - Immediate | $13.08 | View Details |
![]() | ![]() | CABLE 288 RF-050-A-1 | COAX CBL RP-SMA TO U.FL 1.9" | 0 - Immediate | $8.42 | View Details |
![]() | ![]() | CABLE 288 RF-100-A-1 | COAX CBL RP-SMA TO U.FL 3.9" | 382 - Immediate | $12.68 | View Details |
![]() | ![]() | CABLE 288 RF-150-A-1 | COAX CBL RP-SMA TO U.FL 5.9" | 0 - Immediate | $8.77 | View Details |
![]() | ![]() | CABLE 184 RF-050-A-2 | COAX CBL U.FL TO SMA 1.9" | 0 - Immediate | $8.36 | View Details |
![]() | ![]() | CABLE 184 RF-100-A-2 | COAX CBL U.FL TO SMA 3.9" | 489 - Immediate | $12.53 | View Details |
![]() | ![]() | CABLE 184 RF-150-A-2 | COAX CBL U.FL TO SMA 5.9" | 0 - Immediate | $8.69 | View Details |