GSJA65R041 Low-Noise Super Junction MOSFETs

Good-Ark Semiconductor's 650 V, 70 A, 37 mΩ N-channel MOSFET comes in a TO-247 package

Image of Good-Ark GSJA65R041 Low-Noise Super Junction MOSFETsGood-Ark Semiconductor's GSJA65R041 is a 650 V, 70 A, 37 mΩ N-channel low-noise super junction MOSFET that is designed to meet the demand of noise-sensitive applications including motors drivers where noise suppression and low power consumption are critical.

Utilizing Good-Ark Semiconductor's multi-EPI technology, the GSJA65R041 has an optimized cell structure to reduce noise and ringing while achieving low power consumption with its outstanding switching speed and superior dv/dt capability.

This device offers greater flexibility for design engineers to balance noise mitigation while maintaining a fast reverse recovery time (Trr) , low reverse recovery charge (Qrr), and minimizing EMI and switching loss. Packaged in the TO-247 package, the GSJA65R041 is an ideal choice for EV chargers, servers standby power, notebook adapters and chargers, LED lighting, and PV inverters.

Features
  • Low noise and low gate-charge
  • Best-in-class on-resistance
  • High power density and efficiency
  • Low switching and conduction loss
  • Low reverse recovery charge and time
  • Reduces overshoot
  • Greater design flexibility to balance noise mitigation and power consumption
  • Fast switching speed and superior dv/dt capability
Specifications
  • ID: 70 A (max.)
  • VDS: 650 V (max.)
  • VGS: ±30 (max.)
  • VGS(TH): 3.0 V (min.) 5.0 (max.) at VDS = VGS and ID = 250 µA
  • RDS(ON): 37 mΩ (typ.), 41 mΩ (max.) at ID = 35 A and VGS = 10 V
  • QGD: 210 nC (typ.) at VDD = 480 V, ID = 50 A, and VGS = 10 V
  • QG: 326 nC (typ.) at VDD = 480 V, ID = 50 A, and VGS = 10 V
  • Ciss: 7,132 pF
  • TJ, TSTG: -55°C to +150°C
Applications
  • Servers and UPS
  • EV chargers and PV inverters
  • Solar and telecom
  • Notebook adapters

GSJA65R041 Low-Noise Super Junction MOSFET

ImageManufacturer Part NumberDescriptionFET TypeTechnologyDrain to Source Voltage (Vdss)Available QuantityPriceView Details
MOSFET, N-CH, SINGLE, 70.00A, 65GSJA65R041MOSFET, N-CH, SINGLE, 70.00A, 65N-ChannelMOSFET (Metal Oxide)650 V577 - Immediate$10.32View Details
Published: 2024-07-01