650 V and 1,200 V Series Automotive-Grade Silicon Carbide MOSFETs

Goford Semiconductor's GS65xxx and GS120xxx AEC-Q101 SiC MOSFETs are available in a TO-247-4 package

Image of GOFORD Semiconductors GS65R060Q4 Silicon Carbide (SiC) MOSFETGoford Semiconductor's GS65xxx and GS120xxx auto-grade silicon carbide (SiC) MOSFETs use an innovative technology that provides superior switching performance and a higher reliability compared to silicon. In addition, the low ON resistance and compact chip size ensure a low capacitance and gate charge. Consequently, system benefits include a very high efficiency, faster operating frequency, an increased power density, a reduced EMI, and reduced system size.

Interleaved PFC Block Diagram

Image of Goford Semiconductor's Interleaved PFC Block Diagram (click to enlarge)

Features
  • High-speed switching with low capacitance
  • Optimized package with a separate driver source pin:
    • Easy to parallel and simple to drive
  • High-blocking voltage with low RDS(ON)
  • RoHS-compliant and halogen-free
  • AEC-Q101-qualified and PPAP-capable
Applications
  • EV motor drives, DC/DC converters, and AC/DC converters
  • Switch-mode power supplies
  • Power factor correction modules
  • Solar PV inverters

650 V and 1,200 V Series Automotive-Grade SiC MOSFETs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SiC MOSFET  N-CH 650V 42A TO-247GS65R060Q4ASiC MOSFET N-CH 650V 42A TO-2475000 - Marketplace$9.26View Details
SiC MOSFET  N-CH 1200V 39A TO-24GS120R068Q4ASiC MOSFET N-CH 1200V 39A TO-245000 - Marketplace$12.34View Details
SiC MOSFET  N-CH 650V 70A TO-247GS65R030Q4ASiC MOSFET N-CH 650V 70A TO-2475000 - Marketplace$15.12View Details
SiC MOSFET  N-CH 650V 51A TO-247GS65R045Q4ASiC MOSFET N-CH 650V 51A TO-2475000 - Marketplace$15.43View Details
SiC MOSFET  N-CH 1200V 69A TO-24GS120R033Q4ASiC MOSFET N-CH 1200V 69A TO-245000 - Marketplace$18.21View Details
SiC MOSFET  N-CH 1200V 50A TO-24GS120R040Q4SiC MOSFET N-CH 1200V 50A TO-245000 - Marketplace$18.51View Details
Updated: 2024-06-14
Published: 2023-11-09