Hammerhead™ Series

OmniOn Power introduces the Hammerhead series of high-efficiency, wide-input isolated DC-DC converters

Image of OmniOn Power's Hammerhead™ SeriesOmniOn Power's Hammerhead series offers an ultra-wide input voltage range from 18 VDC to 75 VDC with Total Efficiency architecture technology that reduces power loss up to 50 percent. The Hammerhead modules are available in a standards-based eighth or sixteenth brick DOSA footprint or 1 x 1 brick with voltage options of 3.3 VDC, 5.0 VDC or 12.0 VDC output voltage.

Designed for extreme temperature conditions of -40°C to +85°C, the cost-effective Hammerhead DC-DC isolated converters offer ensured electrical isolation, increased device reliability, and accelerated new product introduction across a variety of industrial applications.

Features
  • High efficiency operation up to 93%
  • 18 VDC to 75 VDC input with 3.3 VDC, 5 VDC, or 12 VDC output and 2,250 VDC isolation
  • Low profile height and reduced component skyline
  • Output overcurrent / overvoltage protection
  • DOSA-standard footprint for supply chain sourcing efficiency
  • Over-temperature protection
  • Output voltage adjustment
  • Auto restart after fault shutdown
  • Remote ON / OFF and remote sense
  • Surface mount, through-hole, and heat plate versions available

Hammerhead Series

ImageManufacturer Part NumberDescriptionNumber of OutputsVoltage - Input (Min)Available QuantityPrice
DC DC CONVERTER 12V 72WEHHD006A0B41ZDC DC CONVERTER 12V 72W118V0 - Immediate$38.07View Details
DC DC CONVERTER 5V 75WEHHD015A0A41ZDC DC CONVERTER 5V 75W118V353 - Immediate$38.07View Details
DC DC CONVERTER 3.3V 66WEHHD020A0F41ZDC DC CONVERTER 3.3V 66W118V146 - Immediate$38.07View Details
DC DC CONVERTER 3.3V 66WEHHD020A0F41-HZDC DC CONVERTER 3.3V 66W118V0 - Immediate$53.74View Details
DC DC CONVERTER 5V 75WEHHD015A0A41-HZDC DC CONVERTER 5V 75W118V402 - Immediate$42.23View Details
DC DC CONVERTER 12V 72WEHHD006A0B41-HZDC DC CONVERTER 12V 72W118V873 - Immediate$42.23View Details
DC DC CONVERTER 12V 50WKHHD004A2B41-SRZDC DC CONVERTER 12V 50W118V634 - Immediate$33.38View Details
DC DC CONVERTER 12V 50WKHHD004A2B41-SRZDC DC CONVERTER 12V 50W118V634 - Immediate$33.38View Details
DC DC CONVERTER 12V 50WKHHD004A2B41ZDC DC CONVERTER 12V 50W118V1871 - Immediate$34.89View Details
DC DC CONVERTER 5V 50WKHHD010A0A41-SRZDC DC CONVERTER 5V 50W118V234 - Immediate$33.38View Details
DC DC CONVERTER 5V 50WKHHD010A0A41-SRZDC DC CONVERTER 5V 50W118V234 - Immediate$33.38View Details
DC DC CONVERTER 5V 50WKHHD010A0A41ZDC DC CONVERTER 5V 50W118V6049 - Immediate$35.05View Details
DC DC CONVERTER 3.3V 50WKHHD015A0F41ZDC DC CONVERTER 3.3V 50W118V0 - Immediate$35.05View Details
DC DC CONVERTER 12V 15WSHHD001A3B41-SRZDC DC CONVERTER 12V 15W118V409 - Immediate$22.61View Details
DC DC CONVERTER 12V 15WSHHD001A3B41ZDC DC CONVERTER 12V 15W118V5091 - Immediate$23.74View Details
DC DC CONVERTER 5V 15WSHHD003A0A41ZDC DC CONVERTER 5V 15W118V14299 - Immediate$23.74View Details
DC DC CONVERTER 5V 15WSHHD003A0A4ZDC DC CONVERTER 5V 15W118V6047 - Immediate$23.85View Details
DC DC CONVERTER 3.3V 15WSHHD005A0F41-SRZDC DC CONVERTER 3.3V 15W118V217 - Immediate$22.71View Details
DC DC CONVERTER 3.3V 15WSHHD005A0F41ZDC DC CONVERTER 3.3V 15W118V1163 - Immediate$23.85View Details
DC DC CONVERTER 3.3V 15WSHHD005A0F4ZDC DC CONVERTER 3.3V 15W118V166 - Immediate$23.85View Details
Published: 2012-06-29