Bench Top Power Supplies
FLIR Extech offers a wide selection of AC and DC power supplies to suit testing needs
Designed for laboratory use, bench technicians, engineers, and educational facilities, FLIR Extech's power supplies fill all of a user's electronic repair, testing, and monitoring needs. Equipped with constant voltage and current, short circuit protection, current limits, and load/line regulation, power supplies by Extech ensure user safety as well as accuracy when operating. Choose from a variety of Extech power supplies to get the right power supply for any application.
- Constant voltage or current
- Short circuit protection
- Current limiting
- High load/line regulation
- Low noise/ripple
- Easy snap terminals
- Triple output
- Remote control
- Programable
- Dual backlit LCD displays
- Laboratory use
- Bench technicians
- Engineers
- Educational facilities
- Circuit testing
Bench Top Power Supplies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 382200 | 30V/1A SINGLE OUTPUT DC POWER SU | 5 - Immediate | $204.00 | View Details |
![]() | ![]() | 382202 | 18V/3A SINGLE OUTPUT DC POWER SU | 3 - Immediate | $214.00 | View Details |
![]() | ![]() | 382213 | DIGITAL TRIPLE OUTPUT DC POWER S | 17 - Immediate | $309.00 | View Details |
![]() | ![]() | DCP42 | SINGLE CONSTANT SWITCHING POWER | 0 - Immediate | $589.00 | View Details |
![]() | ![]() | DCP60-220 | SWITCHING POWER SUPPLY (220V) | 0 - Immediate | See Page for Pricing | View Details |
![]() | 382260 | 80W SWITCHING MODE DC POWER SUPP | 0 - Immediate | See Page for Pricing | View Details | |
![]() | ![]() | 382275 | 600W SWITCHING MODE DC POWER SUP | 13 - Immediate | $529.00 | View Details |