FMCN1372 BNC Male Right-Angle Coaxial Connector

Fairview Microwave's BNC right-angle coaxial connector is designed for RG55, RG142, RG223, and RG400 cable

Image of Fairview Microwave FMCN1372 BNC Male Right-Angle Coaxial ConnectorFairview Microwave's FMCN1372 BNC male right angle coaxial connector is engineered with precision to ensure seamless compatibility with BNC male RG55, RG142, RG223, and RG400 interfaces, boasting a 50 Ohm impedance. Utilizing a crimp/solder attachment method, this male BNC right angle coaxial connector operates efficiently across a frequency range from DC to 4 GHz, making it suitable for a wide array of RF applications. Designed with a mount and RG55 attachment, this connector features a PTFE dielectric type, providing reliable signal transmission.

Constructed with a brass body coated in nickel plating, the Fairview Microwave right-angle BNC male coaxial connector ensures durability and longevity, even in harsh operating conditions with temperatures ranging from -65°C to +165°C. With brass contact material and a 0 dB maximum insertion loss, this high-quality connector meets stringent performance standards. Additionally, it boasts a 100 µin minimum body plating specification and gold inner contact plating, ensuring optimal conductivity and signal integrity. Rated for a maximum operating voltage of 500 VRMS, this nickel-plated RF connector with a 30 µin minimum contact plating specification is designed for reliability and performance.

Features
  • Operating frequency of 4 GHz max.
  • Gold-plated brass contact
  • 30 µin minimum contact plating
Applications
  • General-purpose testing
  • Custom cable assemblies

FMCN1372 BNC Male Right-Angle Coaxial Connector

ImageManufacturer Part NumberDescriptionConnector StyleConnector TypeContact TerminationAvailable QuantityPriceView Details
CONN PLUG CRIMP/SOLDER BNCFMCN1372CONN PLUG CRIMP/SOLDER BNCBNCPlug, Male PinSolder3 - Immediate
185 - Factory Stock
$31.90View Details

Associated Parts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN PLUG CLAMP/SOLDER BNCFMCN1568CONN PLUG CLAMP/SOLDER BNC9 - Immediate$41.66View Details
CONN PLUG CRIMP/SOLDER BNCFMCN1567CONN PLUG CRIMP/SOLDER BNC0 - Immediate$14.15View Details
CONN PLUG CRIMP/SOLDER BNCSC6000CONN PLUG CRIMP/SOLDER BNC0 - ImmediateSee Page for PricingView Details
CONN PLUG CRIMP/SOLDER BNCFMCN1838CONN PLUG CRIMP/SOLDER BNC10 - Immediate
83 - Factory Stock
$47.44View Details
HN MALE (PLUG) CONNECTOR FOR RG2FMCN1092HN MALE (PLUG) CONNECTOR FOR RG25 - Immediate
500 - Factory Stock
$79.85View Details
FAKRA JACK (FEMALE) CONNECTOR FOFMCN1346ZFAKRA JACK (FEMALE) CONNECTOR FO5 - Immediate
302 - Factory Stock
$17.60View Details
Published: 2024-04-25