Precision Rotary Single-Turn Potentiometers
ETI Systems’ conductive plastic potentiometers for diverse applications are available in a variety of sizes, shaft styles, and options
ETI Systems’ precision rotary single-turn conductive plastic potentiometers have an essential electrical component designed to offer precise resistance control and repeatable adjustments. These potentiometers are widely used in various applications across different industries, and a variety of sizes, shaft styles, and options further enhance their versatility.
- Precise resistance control:
- Provide high-precision resistance adjustment, allowing users to set specific resistance values within a defined range
- Long lifespan:
- The conductive plastic resistive element ensures a long operating life with minimal wear and tear, guaranteeing consistent performance over time
- Compact size:
- Available in a variety of compact sizes
- Can be tailored to suit applications with space constraints
- Smooth and linear response:
- Deliver a smooth and linear output, ensuring precise control and adjustment
- Resistive element:
- The core of the potentiometer is a resistive element made of conductive plastic, designed with linear tapers to provide specific resistance characteristics
- Wiper:
- Movable wiper, in the form of a brush or a sliding contact, makes electrical contact with the resistive element
- As the wiper's position changes, the resistance between the wiper and the endpoints of the resistive element varies, allowing for precise adjustments
- Terminal configuration:
- A range of terminal configurations, including solder lug, turret, and wire leads
Precision Rotary Single-Turn Potentiometers
| Image | Manufacturer Part Number | Description | Rotation | Termination Style | Actuator Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SP22E-10K | POT 10K OHM 1W PLASTIC LINEAR | 320° | Solder Lug | Slotted | 261 - Immediate | $46.41 | View Details |
![]() | ![]() | SP22E-1K | POT 1K OHM 1W PLASTIC LINEAR | 320° | Solder Lug | Slotted | 345 - Immediate | $46.41 | View Details |
![]() | ![]() | SP22E-5K | POT 5K OHM 1W PLASTIC LINEAR | 320° | Solder Lug | Slotted | 161 - Immediate | $46.41 | View Details |
![]() | ![]() | SP22E-2K | POT 2K OHM 1W PLASTIC LINEAR | 320° | Solder Lug | Slotted | 78 - Immediate | $46.41 | View Details |
![]() | ![]() | SP22G-5K | POT 5K OHM 1W PLASTIC LINEAR | Continuous | Solder Turret | Round | 10 - Immediate | $43.52 | View Details |
![]() | ![]() | SP22G-1K | POT 1K OHM 1W PLASTIC LINEAR | Continuous | Solder Turret | Round | 28 - Immediate | $43.52 | View Details |
![]() | ![]() | SP22G-10K | POT 10K OHM 1W PLASTIC LINEAR | Continuous | Solder Turret | Round | 55 - Immediate | $43.52 | View Details |
![]() | ![]() | SP12B-10K | POT 10K OHM 0.2W PLASTIC LINEAR | Continuous | PC Pins | Round | 5 - Immediate | $106.11 | View Details |
![]() | ![]() | SP30B-5K | POT 5K OHM 1.5W PLASTIC LINEAR | 320° | Solder Turret | Round | 17 - Immediate | $273.52 | View Details |
![]() | ![]() | SP30B-10K | POT 10K OHM 1.5W PLASTIC LINEAR | 320° | Solder Turret | Round | 5 - Immediate | $273.52 | View Details |