Self-Adhesive Bumpers
Essentra’s cylindrical and square self-adhesive bumpers are easy to use with a simple peel and stick
Essentra's cylindrical and square self-adhesive bumper feet are commonly used as rubber feet, cabinet stoppers, door stops, and surface protectors. These peel and stick bumpers will not tarnish, scratch, or discolor any surface. Essentra’s bumpers are non-staining, non-marring and crack resistant which makes them great for multiple applications.
Essentra's Bumper Catalog Page
- Made from polyurethane or polyolefin foam
- Rubber adhesive
- Clear or black color
- Temperature rating of 65°C to 150°F
- UL94 HB flammability standard
- Electronic and PCB applications
- Cabinet and door stops
- Surface protection
Self-Adhesive Bumpers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ASPS-8-125 | BUMPER SQUARE 0.5"L X 0.5"W BLK | 235 - Immediate | $0.10 | View Details |
![]() | ![]() | ASPR-8-062 | BUMPER ROUND 0.5" DIA BLACK | 116612 - Immediate | $0.10 | View Details |
![]() | ![]() | ASPR-8-125 | BUMPER ROUND 0.5" DIA BLACK | 2673 - Immediate | $0.16 | View Details |
![]() | ![]() | RBS-40 | BUMPER CYLINDRICAL 0.25" DIA CLR | 3739 - Immediate | $0.16 | View Details |
![]() | ![]() | RBS-27 | BUMPER CYLIN 0.311" DIA CLR | 4947 - Immediate | $0.17 | View Details |
![]() | ![]() | RBS-40BK | BUMPER CYLINDRICAL 0.25" DIA BLK | 8852 - Immediate | $0.17 | View Details |
![]() | ![]() | RBS-10 | BUMPER CYLIN 0.394" DIA CLR | 2323 - Immediate | $0.22 | View Details |
![]() | ![]() | RBS-2BK | BUMPER CYLIN 0.437" DIA BLK | 786 - Immediate | $0.21 | View Details |
![]() | ![]() | RBS-34BK | BUMPER CYLIN 0.374" DIA BLK | 3281 - Immediate | $0.22 | View Details |
![]() | ![]() | RBS-6 | BUMPER CYLINDRICAL 0.5" DIA CLR | 4416 - Immediate | $0.26 | View Details |