VG-4513CA/CB Ultra-Low-Jitter VCXO

Epson introduces the VG-4513CA/CB ultra-low-jitter 100 to 500 MHz fundamental-mode VCXO

Image of Epson's VG-4513CA/CB Ultra-Low-Jitter VCXOEpson's VG-4513 is unique in that it achieves industry-leading phase noise in a very small package and has very good vibration sensitivity.

Using a high-frequency fundamental (HFF) crystal, Epson's VG-4513 achieves phase noise of -105 dBc/Hz at 122.88 MHz and 100 Hz offset. Epson's VG-4513 is recommended by many IC vendors for performance-sensitive RF applications such as base stations and microwave radios.

Epson's VG-4513 operates from a 3.3 V supply, is available with absolute pull range of > ±30, ±50, and ±100 ppm, and operates over a temperature range of -40°C to +85°C. The VG-4513 is in two package sizes. The CA package is 7.0 mm x 5.0 mm x 1.6 mm and the CB package is 5.0 mm x 3.2 mm x 1.3 mm.

Click the image below to view a larger diagram of the external dimensions and the recommended footprint.

vg-4513 diagram for external dimensions and footprint

Published: 2015-09-14