SG3225VAN, Low-Jitter SPXO
Epson's SG3225VAN, low-jitter oscillator comes in a compact package
Epson's SG3225VAN is a low-jitter oscillator with LVDS outputs in a compact, 3.2 mm x 2.5 mm x 1.05 mm package. The SG3225VAN uses a PLL technology and AT fundamental crystal units for reliable operation, including startup at low temperatures. It features low power consumption (< 30 mA maximum) and excellent integrated phase jitter, well below 0.6 ps RMS (12 kHz to 20 MHz). The SG3225VAN operates from a 2.5 V to 3.3 V power supply and in temperature ranges from -40C to 85°C.
| Features | ||
|
|
|
| Applications | ||
|
|
SG3225VAN Low-Jitter SPXO
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SG3225VAN 125.000000M-KEGA3 | XTAL OSC XO 125.0000MHZ LVDS SMD | 1670 - Immediate | $6.63 | View Details |
![]() | ![]() | SG3225VAN 200.000000M-KEGA3 | XTAL OSC XO 200.0000MHZ LVDS SMD | 1171 - Immediate | $6.63 | View Details |
![]() | ![]() | SG3225VAN 250.000000M-KEGA3 | XTAL OSC XO 250.0000MHZ LVDS SMD | 56 - Immediate | $6.63 | View Details |
![]() | ![]() | SG3225VAN 80.000000M-KEGA3 | XTAL OSC XO 80.0000MHZ LVDS SMD | 185 - Immediate | $6.63 | View Details |
![]() | ![]() | SG3225VAN 100.000000M-KEGA3 | XTAL OSC XO 100.0000MHZ LVDS SMD | 15 - Immediate | $6.63 | View Details |
![]() | ![]() | SG3225VAN 114.285000M-KEGA3 | XTAL OSC XO 114.2850MHZ LVDS SMD | 0 - Immediate | $5.34 | View Details |
![]() | ![]() | SG3225VAN 150.000000M-KEGA3 | XTAL OSC XO 150.0000MHZ LVDS SMD | 0 - Immediate | $5.34 | View Details |
![]() | ![]() | SG3225VAN 156.250000M-KEGA3 | XTAL OSC XO 156.2500MHZ LVDS SMD | 663 - Immediate | $6.63 | View Details |
![]() | ![]() | SG3225VAN 212.500000M-KEGA3 | XTAL OSC XO 212.5000MHZ LVDS SMD | 0 - Immediate | $2.88 | View Details |
![]() | ![]() | SG3225VAN 312.5000M-KEGA3 | XTAL OSC XO 312.5000MHZ LVDS SMD | 0 - Immediate | $5.34 | View Details |
![]() | ![]() | SG3225VAN 400.000000M-KEGA3 | XTAL OSC XO 400.0000MHZ LVDS SMD | 727 - Immediate | $6.63 | View Details |