B25690x Series Low Inductance MKP DC Link Power Capacitors

EPCOS low-inductance MKP DC link power capacitors offer high reliability and a long lifespan

Image of EPCOS/TDK‘s Low Inductance MKP DC Link Power CapacitorsTDK Corporation presents the EPCOS B25690x series of film capacitors featuring high ripple current, self-healing properties, and high-capacitance density. These capacitors offer low equivalent series resistance (ESR), low equivalent series inductance (ESL), high reliability, and a long lifespan. The construction includes hard polyurethane resin, metalized polypropylene film, and an extruded round aluminum can with a stud. These capacitors utilize natural air cooling or forced air cooling. The B25690x are UL810 (construction) approved and RoHS compliant.

Applications
  • Wind power
  • Solar power
  • Motor drive systems
  • Frequency drives
  • UPS
  • Energy storage
  • Locomotive traction

Low-Inductance MKP DC Link Power Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP FILM 360UF 10% 2KV RADIALB25690A2367K003CAP FILM 360UF 10% 2KV RADIAL0 - Immediate$180.24View Details
CAP FILM 300UF 10% 1.2KV RADIALB25690A1307K201CAP FILM 300UF 10% 1.2KV RADIAL114 - Immediate$52.37View Details
CAP FILM 500UF 10% 1.1KV RADIALB25690A1507K101CAP FILM 500UF 10% 1.1KV RADIAL55 - Immediate$67.01View Details
CAP FILM 730UF 10% 900V RADIALB25690A0737K901CAP FILM 730UF 10% 900V RADIAL0 - Immediate$79.34View Details
CAP FILM 3000UF 10% 1.1KV RADIALB25690C1308K103CAP FILM 3000UF 10% 1.1KV RADIAL3 - Immediate$239.59View Details
CAP FILM 800UF 10% 2KV RADIALB25690C2807K003CAP FILM 800UF 10% 2KV RADIAL0 - Immediate$243.39View Details
CAP FILM 1200UF 10% 900V RADIALB25690A0128K903CAP FILM 1200UF 10% 900V RADIAL19 - Immediate$106.86View Details
CAP FILM 480UF 10% 1.1KV RADIALB25690A1487K101CAP FILM 480UF 10% 1.1KV RADIAL70 - Immediate$76.55View Details
CAP FILM 1200UF 10% 1.1KV RADIALB25690A1128K103CAP FILM 1200UF 10% 1.1KV RADIAL31 - Immediate$178.30View Details
CAP FILM 420UF 10% 1.1KVDC RADB25690A1427K101CAP FILM 420UF 10% 1.1KVDC RAD22 - Immediate$57.05View Details
CAP FILM 420UF 1.3KVDC SCREWB25690A1427K303CAP FILM 420UF 1.3KVDC SCREW53 - Immediate$81.69View Details
Published: 2021-06-04