B2562 Series Power Capacitors

EPCOS' B2562 series power capacitors, by TDK Corporation, have self-healing properties

Image of EPCOS' B2562 Series Power CapsEPCOS power capacitors by TDK Corporation offer high rated voltage, high peak current capability and customized configurations, making them ideal for industry and renewable energy generation applications, such as DC link for power inverters.

The MKP DC B2562 series has rated voltages from 700 VRDC up to 1980 VRDC and covers a capacitance range from 30 μF to 1500 μF. The six different terminal types offered give to the series a diversification in connections. Another advantage of its design is the low equivalent serial resistance (ESR) and inductance (ESL), which combined with approved material and components according to UL, result in stability of electrical parameters over time and temperature.

These capacitors are designed for temperatures from -55°C to 70°C. The cans have diameters of 85 mm, 90 mm, and 116 mm and heights between 60 mm and 273 mm.

Features
  • High rated voltages up to 1980 VRDC
  • High rated capacitance up to 1500 μF
  • High peak current capability
  • Self-healing properties
  • Customized configurations
  • Approved materials and components according to UL
Applications
  • DC link for power inverters

B2562 Series Power Caps

ImageManufacturer Part NumberDescriptionVoltage Rating - ACVoltage Rating - DCAvailable QuantityPriceView Details
CAP FILM 1100UF 10% 1.1KVDC RADB25620B1118K103CAP FILM 1100UF 10% 1.1KVDC RAD-1100V (1.1kV)75 - Immediate$191.49View Details
CAP FILM 560UF 10% 700VDC RADIALB25620B0567K703CAP FILM 560UF 10% 700VDC RADIAL-700V37 - Immediate$95.93View Details
CAP FILM 1400UF 10% 700VDC RADB25620B0148K703CAP FILM 1400UF 10% 700VDC RAD-700V0 - Immediate$260.43View Details
CAP FILM 440UF 10% 900VDC RADIALB25620B0447K883CAP FILM 440UF 10% 900VDC RADIAL-900V1 - Immediate$96.90View Details
CAP FILM 750UF 10% 900VDC RADIALB25620C0757K881CAP FILM 750UF 10% 900VDC RADIAL-900V0 - Immediate$124.71View Details
CAP FILM 1100UF 10% 900VDC RADB25620B0118K883CAP FILM 1100UF 10% 900VDC RAD-900V48 - Immediate$155.30View Details
CAP FILM 1500UF 10% 900VDC RADB25620B0158K883CAP FILM 1500UF 10% 900VDC RAD-900V183 - Immediate$179.26View Details
CAP FILM 420UF 1.1KVDC SCREWB25620C1427A101CAP FILM 420UF 1.1KVDC SCREW-1100V (1.1kV)0 - Immediate$78.74View Details
CAP FILM 700UF 10% 1.1KVDC RADB25620B1707K103CAP FILM 700UF 10% 1.1KVDC RAD-1100V (1.1kV)45 - Immediate$117.50View Details
CAP FILM 1500UF 10% 1.1KVDC RADB25620B1158K103CAP FILM 1500UF 10% 1.1KVDC RAD-1100V (1.1kV)111 - Immediate$210.90View Details
CAP FILM 660UF 10% 1.32KVDC RADB25620B1667K323CAP FILM 660UF 10% 1.32KVDC RAD-1320V (1.32kV)178 - Immediate$112.04View Details
CAP FILM 1000UF 10% 1.32KVDC RADB25620B1108K323CAP FILM 1000UF 10% 1.32KVDC RAD-1320V (1.32kV)290 - Immediate$189.85View Details
Published: 2016-05-05