ECX-31B Series 32.768 kHz Tuning Fork Crystal

ECS’ ECX-31B 32.768 kHz tuning fork crystal is ideal for wireless devices and the STM32 processor

Image of ECS' ECX 31B Series 32 768 kHz Tuning Fork CrystalECS' ECX-31B series comes in a 3.2 mm x 1.5 mm x 0.9 mm two-pad industry-standard package. These 32.768 kHz crystals are ideal for high-density circuit boards, wireless devices, real time clocks, and microprocessors, specifically the STM32 processor AN2867. The standard version has a 12.5 pF load capacitance, frequency tolerance of ±20 ppm at +25°C, and an operating temperature of -40°C to +85°C. There are additional options for a ±10 ppm tolerance and 6 pF, 7 pF, 9 pF, or 12.5 pF load capacitances.

Features
  • 3.2 mm x 1.5 mm x 0.9 mm package
  • Standard operating temperature range: -40°C to +85°C
  • Frequency tolerance options: ±10 ppm and ± 20 ppm
  • Load capacitance options: 6 pF, 7 pF, 9 pF, and 12.5 pF
  • ESR 70 kΩ max.
  • Optimized for STMicro's STM32
Applications
  • Mobile devices
  • Industrial
  • Wireless
  • Real time clocks
  • Microprocessors

ECX-31B Series 32.768 kHz Tuning Fork Crystal

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CRYSTAL 32.7680KHZ 12.5PF SMDECS-.327-12.5-34B-TRCRYSTAL 32.7680KHZ 12.5PF SMD133195 - Immediate$0.42View Details
CRYSTAL 32.7680KHZ 7PF SMDECS-.327-7-34B-TRCRYSTAL 32.7680KHZ 7PF SMD127146 - Immediate$0.64View Details
CRYSTAL 32.7680KHZ 9PF SMDECS-.327-9-34B-TRCRYSTAL 32.7680KHZ 9PF SMD222561 - Immediate$0.43View Details
CRYSTAL 32.7680KHZ 12.5PF SMDECS-.327-12.5-34B-C-TRCRYSTAL 32.7680KHZ 12.5PF SMD93359 - Immediate$0.50View Details
CRYSTAL 32.7680KHZ 9PF SMDECS-.327-9-34B-C-TRCRYSTAL 32.7680KHZ 9PF SMD34285 - Immediate$0.61View Details
CRYSTAL 32.7680KHZ 7PF SMDECS-.327-7-34B-C-TRCRYSTAL 32.7680KHZ 7PF SMD108991 - Immediate$0.56View Details
CRYSTAL 32.7680KHZ 6PF SMDECS-.327-6-34B-TRCRYSTAL 32.7680KHZ 6PF SMD13596 - Immediate$0.68View Details
CRYSTAL 32.7680KHZ 6PF SMDECS-.327-6-34B-C-TRCRYSTAL 32.7680KHZ 6PF SMD8025 - Immediate$0.68View Details
Published: 2022-06-21