ECS-CTP Series Ceramic Resonator
ECS’ ceramic resonators are ideal for low-cost applications where absolute frequency accuracy is not critical
The ECS‐CTP series from ECS Inc. comes in a 6.0 mm x 3.0 mm package. The package height is frequency-dependent. These resonators are ideal for low-cost applications where absolute frequency accuracy is not critical. They have a frequency tolerance of ±0.5% at +25°C and a stability of ±0.3% over temperatures from 1.84 MHz to 8 MHz and ±0.2% over temperatures from 8.01 MHz to 12 MHz. Built-in capacitance value options are 10 pF, 15 pF, 22 pF, 30 pF, 33 pF, and 39 pF.
- 1.84 MHz to 3.5 MHz package: 6.0 mm x 3.0 mm x 1.8 mm
- 3.51 MHz to 12 MHz package: 6.0 mm x 3.0 mm x 1.5 mm
- Operating temperature range: ‐40°C to +85°C
- Built-in capacitors
- Developed frequencies: 2.00 MHz, 3.58 MHz, 3.68 MHz, 4.00 MHz, 4.19 MHz, and 8.00 MHz
- 1.84 MHz to 2.99 MHz: ESR 100 Ω
- 3.00 MHz to 3.49 MHz: ESR 50 Ω
- 3.50 MHz to 12.0 MHz: ESR 30 Ω
- RoHS 3 compliant
- Microprocessors
- Copiers
- Industrial
- Cameras
- Remote controls
ECS-CTP Series Resonators
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ECS-CTP-4.19-30-TR | CERAMIC RES 4.19MHZ 30PF SMD | 0 - Immediate | $0.37 | View Details |
![]() | ![]() | ECS-CTP-3.68-30-TR | CERAMIC RES 3.68MHZ 30PF SMD | 1253 - Immediate | $0.37 | View Details |
![]() | ![]() | ECS-CTP-2.00-15-TR | CERAMIC RES 2.0000MHZ 15PF SMD | 4000 - Immediate | $0.37 | View Details |
![]() | ![]() | ECS-CTP-3.58-30-TR | CERAMIC RES 3.580MHZ 30PF SMD | 11545 - Immediate | $0.37 | View Details |
![]() | ![]() | ECS-CTP-8.00-30-TR | CERAMIC RES 8.00MHZ 30PF SMD | 28006 - Immediate | $0.37 | View Details |
![]() | ![]() | ECS-CTP-4.00-30-TR | CERAMIC RES 4.00MHZ 30PF SMD | 27561 - Immediate | $0.37 | View Details |