ECS-3225MV MultiVolt™ Oscillators
ECS' surface-mount, MultiVolt crystal oscillators are ideal for low-power, portable, industrial, and IoT applications
The ECS-3225MV series from ECS are low-power, fixed frequency, low jitter, MultiVolt surface-mount crystal oscillators. They are available in a 3.2 mm x 2.5 mm x 1.2 mm LWH package size to save board space. The MultiVolt feature allows customers to utilize the same device for many designs, reducing qualification requirements and reducing inventory.
- 3.2 mm x 2.5 mm four-pad footprint
- MultiVolt 1.6 V to 3.63 V
- Compatible with 1.8 V, 2.5 V, or 3.3 V supply
- Low jitter: 1 pS
- BN option: ±50 ppm, -40°C to +85°C
- CN option: ±25 ppm, -40°C to +85°C
- RoHS 2 and REACH compliant
- MSL 1
- Lead finish Au
- IoT
- Storage devices
- Commercial off-the-shelf (COTS)
- Navigation
- Medical (non-life sustaining)
- Mobile devices
- Industrial applications
- Wireless devices
- Test equipment
- General microprocessors
- IP cameras
ECS-3225MV MultiVolt™ Oscillators
| Image | Manufacturer Part Number | Description | Output | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ECS-3225MV-120-BN-TR | XTAL OSC XO 12.0000MHZ HCMOS SMD | HCMOS | 16660 - Immediate | $1.09 | View Details |
![]() | ![]() | ECS-3225MV-160-BN-TR | XTAL OSC XO 16.0000MHZ HCMOS SMD | HCMOS | 29 - Immediate | $1.07 | View Details |
![]() | ![]() | ECS-3225MV-240-BN-TR | XTAL OSC XO 24.0000MHZ HCMOS SMD | HCMOS | 21659 - Immediate | $1.08 | View Details |
![]() | ![]() | ECS-3225MV-250-BN-TR | XTAL OSC XO 25.0000MHZ HCMOS SMD | HCMOS | 16056 - Immediate | $1.09 | View Details |
![]() | ![]() | ECS-3225MV-260-BN-TR | XTAL OSC XO 26.0000MHZ HCMOS SMD | HCMOS | 2595 - Immediate | $1.13 | View Details |
![]() | ![]() | ECS-3225MV-320-BN-TR | XTAL OSC XO 32.0000MHZ HCMOS SMD | HCMOS | 4968 - Immediate | $1.13 | View Details |
![]() | ![]() | ECS-3225MV-480-BN-TR | XTAL OSC XO 48.0000MHZ HCMOS SMD | HCMOS | 3684 - Immediate | $1.11 | View Details |
![]() | ![]() | ECS-3225MV-500-BN-TR | XTAL OSC XO 50.0000MHZ HCMOS SMD | HCMOS | 6406 - Immediate | $1.11 | View Details |
![]() | ![]() | ECS-3225MV-120-CN-TR | XTAL OSC XO 12.0000MHZ HCMOS SMD | HCMOS | 1188 - Immediate | $1.13 | View Details |
![]() | ![]() | ECS-3225MV-160-CN-TR | XTAL OSC XO 16.0000MHZ HCMOS SMD | HCMOS | 16803 - Immediate | $1.07 | View Details |
![]() | ![]() | ECS-3225MV-240-CN-TR | XTAL OSC XO 24.0000MHZ HCMOS SMD | HCMOS | 5590 - Immediate | $1.13 | View Details |
![]() | ![]() | ECS-3225MV-250-CN-TR | XTAL OSC XO 25.0000MHZ HCMOS SMD | HCMOS | 5077 - Immediate | $1.09 | View Details |
![]() | ![]() | ECS-3225MV-260-CN-TR | XTAL OSC XO 26.0000MHZ HCMOS SMD | HCMOS | 41821 - Immediate | $1.11 | View Details |
![]() | ![]() | ECS-3225MV-320-CN-TR | XTAL OSC XO 32.0000MHZ HCMOS SMD | HCMOS | 6279 - Immediate | $1.06 | View Details |
![]() | ![]() | ECS-3225MV-480-CN-TR | XTAL OSC XO 48.0000MHZ HCMOS SMD | HCMOS | 837 - Immediate | $1.13 | View Details |
![]() | ![]() | ECS-3225MV-500-CN-TR | XTAL OSC XO 50.0000MHZ HCMOS SMD | HCMOS | 7525 - Immediate | $1.11 | View Details |