CSM-7X-JES Quartz Crystal
ECS' crystal has a small package that is ideal for wide temp range applications where cost is critical
ECS' CSM-7X-JEM SMD crystal 2-pad package is ideal for wide-temperature-range applications where cost is critical. The JES version has a frequency tolerance of ±20 ppm at +25°C, frequency stability of ±50 ppm, and a temperature range of -40°C to +125°C in a small size of 13.2 mm x 4.8 mm x 4.3 mm (LWH).
- 13.2 mm x 4.8 mm 2-pad footprint
- Low cost
- RoHS 2 and REACH compliant
- MSL 1
- Microprocessors
- Industrial
- Ethernet
- Communication
CSM-7X-JES Quartz Crystal
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ECS-100-18-5PX-JES-TR | CRYSTAL 10.0000MHZ 18PF SMD | 2586 - Immediate | $0.37 | View Details |
![]() | ![]() | ECS-080-18-5PX-JES-TR | CRYSTAL 8.0000MHZ 18PF SMD | 22684 - Immediate | $0.32 | View Details |
![]() | ![]() | ECS-040-18-5PX-JES-TR | CRYSTAL 4.0000MHZ 18PF SMD | 216 - Immediate | $0.37 | View Details |
![]() | ![]() | ECS-147.4-18-5PX-JES-TR | CRYSTAL 14.7456MHZ 18PF SMD | 863 - Immediate | $0.52 | View Details |
![]() | ![]() | ECS-160-18-5PX-JES-TR | CRYSTAL 16.0000MHZ 18PF SMD | 3382 - Immediate | $0.51 | View Details |
![]() | ![]() | ECS-200-18-5PX-JES-TR | CRYSTAL 20.0000MHZ 18PF SMD | 1227 - Immediate | $0.52 | View Details |
![]() | ![]() | ECS-250-18-5PX-JES-TR | CRYSTAL 25.0000MHZ 18PF SMD | 1026 - Immediate | $0.52 | View Details |
![]() | ![]() | ECS-120-18-5PX-JES-TR | CRYSTAL 12.0000MHZ 18PF SMD | 3250 - Immediate | $0.51 | View Details |