Isolated DC/DC Converters – EPM-xV Series

Eaton Electronics' DC/DC converters offer a wide input voltage range and low power consumption in a compact package

Image of Eaton's Isolated DC/DC Converters – EPM-xV SeriesEaton Electronics' Eaton power modules (EPM) are isolated DC/DC converters available in five families: EPM6-1V and 2V, EPM7-1V, EPM25-1V 15 W and 30 W, and EPM25-2V 40 W and 60 W. These products have higher efficiencies than popular linear regulators, they offer a wide input voltage range and lower power consumption in a compact package. These EPM have operating temperatures ranging from -40°C to +105°C (series dependent) and comply with the EN62368 safety standard.

Features
  • Wide input voltages up to 5 VDC to 75 VDC
  • Higher conversion efficiencies 82% up to 92%
  • Output wattage from 1 W to 60 W
  • Continuous short-circuit protection on EMP25-1V and EPM25-2V series
  • No minimum load required
  • Remote on/off on EMP25-1V and EPM25-2V series
  • High operating temperature range: -40°C to +105°C for reliable performance in harsh environments
  • IEC62368-1, EN55032, and EN55035 certified
Applications
  • Industrial
    • Automation and testing equipment
    • Displays
    • Lighting
    • IoT
    • Power supplies
  • Energy
    • Solar and wind inverters
    • Battery management
  • Medical
    • Hospital and home care equipment
    • Inventory tracking
    • Diagnostics
  • Telecom
    • Networking and telecommunications
    • Infrastructure
    • Servers and workstations
    • Wireless TX/RX modules

EPM6-1V Series 1 W 1 kVDC Isolated DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONV 1W 5VIN 5VOUT 200MAEPM6051V-05R-200SRDC DC CONV 1W 5VIN 5VOUT 200MA566 - Immediate$4.11View Details
DC DC CONV 1W 12VIN 12VOUT 84MAEPM6121V-12R-084SHDC DC CONV 1W 12VIN 12VOUT 84MA32 - Immediate$4.11View Details
DC DC CONV 1W 12VIN 5VOUT 200MAEPM6121V-05R-200SRDC DC CONV 1W 12VIN 5VOUT 200MA467 - Immediate$5.39View Details
DC DC CONV 1W 5VIN 12VOUT 84MAEPM6051V-12R-084SRDC DC CONV 1W 5VIN 12VOUT 84MA380 - Immediate$4.11View Details

EPM6-2V Series 1 W 3 kVDC Isolated DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONV 1W 12VIN 5VOUT 200MAEPM6122V-05R-200SRDC DC CONV 1W 12VIN 5VOUT 200MA0 - Immediate$5.61View Details
DC DC CONV 1W 24VIN 12VOUT 84MAEPM6242V-12R-084SRDC DC CONV 1W 24VIN 12VOUT 84MA303 - Immediate$3.84View Details
DC DC CONV 1W 12VIN 5VOUT 100MAEPM6122V-05R-100DRDC DC CONV 1W 12VIN 5VOUT 100MA339 - Immediate$3.84View Details
DC DC CONV 1W 24VIN 5VOUT 200MAEPM6242V-05R-200SRDC DC CONV 1W 24VIN 5VOUT 200MA325 - Immediate$3.85View Details

EPM7-1V Series 1 W 4 kVDC Isolated DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONV 1W 12VIN 5VOUT 100MAEPM7121V-05R-100DHDC DC CONV 1W 12VIN 5VOUT 100MA320 - Immediate$3.98View Details
DC DC CONV 1W 24VIN 5VOUT 100MAEPM7241V-05R-100DHDC DC CONV 1W 24VIN 5VOUT 100MA359 - Immediate$3.20View Details
DC DC CONV 1W 5VIN 5VOUT 200MAEPM7051V-05R-200SHDC DC CONV 1W 5VIN 5VOUT 200MA300 - Immediate$5.56View Details
DC DC CONV 1W 5VIN 5VOUT 100MAEPM7051V-05R-100DHDC DC CONV 1W 5VIN 5VOUT 100MA354 - Immediate$3.20View Details

EPM25-1V and EPM25-2V Series 15 W to 60 W 1.6 kVDC Isolated DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONV 30W 9-36VIN 15VOUT 2AEPM25361V-15R-2R0SDC DC CONV 30W 9-36VIN 15VOUT 2A0 - Immediate$45.64View Details
DC DC CONV 15W 9-36VIN 12VOUTEPM25361V-12R-R62DDC DC CONV 15W 9-36VIN 12VOUT10 - Immediate$26.32View Details
DC DC CONV 15W 18-75VIN 12VOUTEPM25751V-12R-R62DDC DC CONV 15W 18-75VIN 12VOUT10 - Immediate$26.66View Details
DC DC CONV 15W 18-75VIN 5VOUT 3AEPM25751V-05R-3R0SDC DC CONV 15W 18-75VIN 5VOUT 3A0 - Immediate$30.17View Details
Published: 2022-08-30