Fast-Acting 420 VAC 5 mm Ceramic Fuses - S520 Series

Eaton's ceramic fuses are capable of withstanding a wide operating temperature range making them suitable for use in a wide range of environments

Image of Eaton's Fast Acting 420 VAC 5mm Ceramic Fuses S520 SeriesEaton Bussmann's series S520 ceramic tube, 5 mm x 20 mm fast-acting fuses provide reliable overcurrent protection up to 20 A and 420 VAC for high-power and higher-voltage applications respectively. The fuses are rated at 250 VAC with interrupting ratings up to 1500 A. These fuses are capable of withstanding operating temperatures ranging from -55°C to +125°C, making them suitable for use in a wide range of environments like data centers, telecom systems, industrial automation and intelligent commercial buildings.

Resources

Features
  • 5 mm x 20 mm physical size
  • Fast-acting ceramic tube
  • 420 VAC rating
  • Nickel/silver-plated brass end construction
  • Available in cartridge and axial lead
Applications
  • Power supplies
  • Power adapters
  • Industrial control/automation
  • Tablet and notebook chargers
  • Commercial printers
  • TVs / video displays
  • Game systems
  • Set-top boxes
  • HVAC equipment
  • Lighting ballasts
  • Programmable logic controllers
  • Datacenter power supplies
  • Secondary transformer protection

S520 Series Axial Leaded Fuses

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FUSE CERAMIC 10A 420VAC 5X20MMBK/S520-V-10-RFUSE CERAMIC 10A 420VAC 5X20MM42 - Immediate$5.57View Details
FUSE CERAMIC 12.5A 420VAC 5X20MMBK/S520-V-12-5-RFUSE CERAMIC 12.5A 420VAC 5X20MM0 - Immediate$6.61View Details
FUSE CERAMIC 15A 420VAC 5X20MMBK/S520-V-15-RFUSE CERAMIC 15A 420VAC 5X20MM0 - Immediate
750 - Marketplace
$6.32View Details
FUSE CERAMIC 16A 420VAC 5X20MMBK/S520-V-16-RFUSE CERAMIC 16A 420VAC 5X20MM39 - Immediate$3.70View Details
FUSE CERAMIC 20A 420VAC 5X20MMBK/S520-V-20-RFUSE CERAMIC 20A 420VAC 5X20MM9 - Immediate$5.63View Details
FUSE CERAMIC 8A 420VAC 5X20MMBK/S520-V-8-RFUSE CERAMIC 8A 420VAC 5X20MM0 - Immediate$6.32View Details

S520 Series Cartridge Fuses

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FUSE CERAMIC 10A 420VAC 5X20MMBK/S520-10-RFUSE CERAMIC 10A 420VAC 5X20MM114 - Immediate$5.72View Details
FUSE CERAMIC 12.5A 420VAC 5X20MMBK/S520-12-5-RFUSE CERAMIC 12.5A 420VAC 5X20MM0 - Immediate
400 - Marketplace
$6.50View Details
FUSE CERAMIC 15A 420VAC 5X20MMBK/S520-15-RFUSE CERAMIC 15A 420VAC 5X20MM96 - Immediate$5.73View Details
FUSE CERAMIC 16A 420VAC 5X20MMBK/S520-16-RFUSE CERAMIC 16A 420VAC 5X20MM61 - Immediate$4.44View Details
FUSE CERAMIC 20A 420VAC 5X20MMBK/S520-20-RFUSE CERAMIC 20A 420VAC 5X20MM51 - Immediate$5.75View Details
FUSE CERAMIC 8A 420VAC 5X20MMBK/S520-8-RFUSE CERAMIC 8A 420VAC 5X20MM48 - Immediate$4.61View Details
Published: 2021-01-27