TL3300 Series Tact Switch

E-Switch's TL3300 series tact switch has many force options

Image of E-Switch's TL3300 Series Tact SwitchE-Switch's TL3300 series SMT tact switch offers a long life expectancy of 200,000 cycles, multiple actuator options, and multiple force options. Force options range from 160 grams to 520 grams. The size of the TL3300 series tact switch is 12 mm x 12 mm.

Specifications
  • Life expectancy: up to 200,000 cycles
  • Contact rating: 50 mA, 12 VDC
  • Contact resistance (Initial max): 100 mΩ
  • Function: SPST, Off-(On)
  • Insulation resistance: 100 MΩ min at 500 VDC
  • Dielectric strength (1 min.): 250 VAC
  • Total travel: 0.35 mm +/- 0.1 mm
  • Operating/storage temperature: -25°C to +70°C
Published: 2011-12-07