AP64350/351/352 and AP64500/501 Synchronous Buck Converters
Diodes' 40 V 2.2 MHz synchronous buck converters deliver high efficiency across all loads
Diodes' AP64350, AP64351, AP64352, AP64500, and AP64501 are all 40 V, high-efficiency, synchronous DC-DC buck converters. The special design of the gate drive/bootstrap enables them to operate in LDO mode, allowing near 100% duty cycle. As the load current approaches zero, the devices enter pulse frequency modulation (PFM) mode to increase the converter power efficiency. The AP64350, AP64351, AP64352, AP64500, and AP64501 devices feature frequency spread spectrum (FSS) (±6% switching frequency jitter) to reduce EMI by not allowing emitted energy to stay at any one frequency for any significant time.
The AP64350, AP64352, and AP64500 have programmable switching frequencies, up to 2.2 MHz, that can also be synchronized to an external clock. AP64351 and AP64501 have a nominal 570 kHz switching frequency. The AP64351, AP64352, and AP64501 have a programmable soft-start that reduces inrush currents, while the AP64350, AP64351, AP64500, and AP64501 have external compensation to optimize the loop response. All these Diodes converters are in the SO-8EP package, and there are evaluation boards available for each.
- VIN 3.8 V to 40 V
- Works across the full supply rails of commercial and industrial applications
- Programmable FSW (AP64350/AP64352/AP64500) with synchronization
- Low frequency from 100 kHz – high-efficiency solution
- High frequency to 2.2 MHz – small-form factor solution
- Wide output voltage range: 0.8 V to near 100% of VIN (LDO mode)
- Duty cycle can extend to 100% for several switching cycles; acts like an LDO
- Low quiescent current (IQ) and shutdown current
- 22 μA IQ for 3.5 A device; 25 μA IQ for 5 A device
- 1 μA shutdown current
- Programmable soft-start time (AP64351/AP64501)
- Reduces inrush current
- Designed for excellent EMI performance
- Ringing resistant switching node at 4 ns rise time
- Frequency spread spectrum
- 12 V and 24 V industrial distributed power bus
- White goods and small home appliances
- Home audio and network systems
- Cordless power tools
AP64350/351/352 and AP64500/501 Synchronous Buck Converters
| Image | Manufacturer Part Number | Description | Synchronous Rectifier | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | AP64352SP-13 | IC REG BUCK ADJ 3.5A 8SO | Yes | 0 - Immediate | $1.52 | View Details |
![]() | ![]() | AP64350SP-13 | IC REG BUCK ADJ 3.5A 8SO | Yes | 0 - Immediate | $1.53 | View Details |
![]() | ![]() | AP64351SP-13 | IC REG BUCK ADJ 3.5A 8SO | Yes | 19354 - Immediate | $1.61 | View Details |
![]() | ![]() | AP64500SP-13 | IC REG BUCK ADJ 5A 8SO | Yes | 15824 - Immediate | $2.34 | View Details |
![]() | ![]() | AP64501SP-13 | IC REG BUCK ADJ 5A 8SO | Yes | 18408 - Immediate | $2.15 | View Details |
Evaluation Boards
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AP64350SP-EVM | EVAL BOARD FOR AP64350 | 11 - Immediate | $38.24 | View Details |
![]() | ![]() | AP64352SP-EVM | EVAL BOARD FOR AP64352 | 3 - Immediate | $38.24 | View Details |
![]() | ![]() | AP64351SP-EVM | EVAL BOARD FOR AP64351 | 12 - Immediate | $42.05 | View Details |
![]() | ![]() | AP64501SP-EVM | EVAL BOARD FOR AP64501 | 0 - Immediate | $38.24 | View Details |
![]() | ![]() | AP64500SP-EVM | EVAL BOARD FOR AP64500 | 0 - Immediate | $38.24 | View Details |