AL5890 High-Voltage Linear Constant Current LED Driver
Diodes' 400 V constant current LED driver provides a cost-effective two-pin solution
Diodes' AL5890 has temperature stability and the current accuracy of < ±2.0 mA (typical) regulated over a wide voltage and temperature range. The AL5890 comes in various fixed output current options removing the need for external current setting resistors and creating a simple driver solution for the series of LEDs. The AL5890 supports both the high-side and low-side driving of LED chains. The AL5890 turns on when the voltage between IN and OUT is greater than 7 V. Long LED chain application up to 400 V operating voltage subject to package thermal limitation. The AL5890 has thermal foldback protection, and this enhances the safety of the system at high temperatures. It is available in thermally robust PowerDI® 123 (Type B), SOT89-3L, and TO252-3L packages.
| Features | ||
|
|
|
| Applications |
||
|
|
AL5890 LED Drivers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AL5890-10P1-13 | IC LED DRVR LIN NO 10MA PDI123 | 0 - Immediate | $0.53 | View Details |
![]() | ![]() | AL5890-15P1-13 | IC LED DRVR LIN NO 15MA PDI123 | 0 - Immediate | $0.49 | View Details |
![]() | ![]() | AL5890-20P1-13 | IC LED DRVR LIN NO 20MA PDI123 | 0 - Immediate | $0.49 | View Details |
![]() | ![]() | AL5890-30P1-13 | IC LED DRVR LIN NO 30MA PDI123 | 6416 - Immediate | $0.23 | View Details |
![]() | ![]() | AL5890-40P1-13 | IC LED DRVR LIN NO 40MA PDI123 | 0 - Immediate | $0.49 | View Details |