PJT Series Power Supplies

Delta’s PJT series open-frame power supplies offer nominal output voltages

Image of Delta's PJT Series Power SuppliesDelta's PJT open-frame power supply series offers nominal output voltages of 12 V, 15 V, 18 V, and 24 V. The series comes with open-frame standard footprint of 2 inches x 3 inches, 2 inches x 4 inches, and 3 inches x 5 inches with universal AC input voltage range at 90 VAC to 264 VAC. The product features low earth leakage current and a built-in active PFC circuit for lower energy consumption. Delta’s PJT series of open frame power supplies can meet the price demand of cost-competitive markets without compromising the quality of the components. The series is certified for EMI standards according to EN 55022 and conforms to major international safety standards according to IEC/EN/UL 60950-1 standards.

Features
  • Universal AC input voltage range
  • High MTBF > 700,000 hours as per Telcordia SR-332
  • Short circuit/over-voltage/over-current/over-temperature protections
  • Conforms to harmonic current IEC/EN 61000-3-2, Class A
  • Small standard footprint
  • Low-leakage current < 0.1 mA
Applications    
  • IT
  • Industries
 
  • Household
  • General 

PJT Series Power Supplies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 12V 40WPJT-12V40WBAAAC/DC CONVERTER 12V 40W7 - Immediate$21.58View Details
AC/DC CONVERTER 24V 80WPJT-24V100WBBAAC/DC CONVERTER 24V 80W41 - Immediate
160 - Factory Stock
$39.68View Details
AC/DC CONVERTER 12V 100WPJT-12V100WBAAAC/DC CONVERTER 12V 100W0 - Immediate$39.30View Details
AC/DC CONVERTER 24V 40WPJT-24V40WBAAAC/DC CONVERTER 24V 40W0 - Immediate$18.61View Details
AC/DC CONVERTER 15V 40WPJT-15V40WBAAAC/DC CONVERTER 15V 40W0 - Immediate$18.61View Details
AC/DC CONVERTER 18V 40WPJT-18V40WBAAAC/DC CONVERTER 18V 40W0 - Immediate$18.32View Details
AC/DC CONVERTER 15V 65WPJT-15V65WBAAAC/DC CONVERTER 15V 65W0 - Immediate$25.82View Details
AC/DC CONVERTER 18V 65WPJT-18V65WBAAAC/DC CONVERTER 18V 65W0 - Immediate$25.82View Details
AC/DC CONVERTER 12V 65WPJT-12V65WBAAAC/DC CONVERTER 12V 65W0 - Immediate
280 - Factory Stock
$25.82View Details
AC/DC CONVERTER 24V 65WPJT-24V65WBAAAC/DC CONVERTER 24V 65W0 - Immediate$25.82View Details
AC/DC CONVERTER 15V 80WPJT-15V100WBBAAC/DC CONVERTER 15V 80W0 - Immediate$34.33View Details
AC/DC CONVERTER 18V 80WPJT-18V100WBBAAC/DC CONVERTER 18V 80W0 - Immediate$34.33View Details
AC/DC CONVERTER 15V 100WPJT-15V100WBAAAC/DC CONVERTER 15V 100W0 - Immediate$39.30View Details
AC/DC CONVERTER 18V 100WPJT-18V100WBAAAC/DC CONVERTER 18V 100W0 - Immediate$39.30View Details
AC/DC CONVERTER 12V 80WPJT-12V100WBBAAC/DC CONVERTER 12V 80W0 - Immediate$34.33View Details
AC/DC CONVERTER 24V 100WPJT-24V100WBAAAC/DC CONVERTER 24V 100W0 - Immediate
420 - Factory Stock
$39.30View Details
Published: 2015-08-20