FD Series Filters

Curtis Industries introduces the FD series of filters for DC applications

Image of Curtis Industries' FD Series Filters Curtis Industries' FD series is a general purpose line of filters for DC applications. The standard version is available in a compact size and can filter up to 300 MHz. The FD series is designed to comply with UL/EN 60950 safety requirements. These filters are available with and without circuit breakers for additional protection.

With amperage ratings available from 6 A to 100 A, multiple input / output configurations, and circuit breaker options for additional protection the FD series is a practical solution for your EMI/RFI suppression needs.

Features
  • 6 A to 100 A
  • Small economical package
  • Optional circuit breaker
  • 3 GHz option available
Applications
  • Power supplies for communications
  • Network routing equipment
  • Switching equipment
  • Base stations
  • Modems
  • Services
  • Ethernet hubs

FD Series

ImageManufacturer Part NumberDescriptionConfigurationVoltage - Rated DCVoltage - Rated ACAvailable QuantityView Details
LINE FILTER 80VDC 6A CHASS MNTFD00AA006LINE FILTER 80VDC 6A CHASS MNTSingle Stage80V-139 - ImmediateView Details
LINE FILTER 80VDC 10A CHASS MNTFD00AA010LINE FILTER 80VDC 10A CHASS MNTSingle Stage80V-45 - ImmediateView Details
LINE FILTER 80VDC 100A CHASS MNTFD00DD100LINE FILTER 80VDC 100A CHASS MNTSingle Stage80V-13 - ImmediateView Details
LINE FILTER 80VDC 6A CHASS MNTFD00BB006LINE FILTER 80VDC 6A CHASS MNTSingle Stage80V-47 - ImmediateView Details
LINE FILTER 80VDC 10A CHASS MNTFD00BB010LINE FILTER 80VDC 10A CHASS MNTSingle Stage80V-12 - ImmediateView Details
LINE FILTER 80VDC 25A CHASS MNTFD00DD025LINE FILTER 80VDC 25A CHASS MNTSingle Stage80V-10 - ImmediateView Details
LINE FILTER 80VDC 75A CHASS MNTFD00DD075LINE FILTER 80VDC 75A CHASS MNTSingle Stage80V-10 - ImmediateView Details
LINE FILTER 80VDC 50A CHASS MNTFD00DD050LINE FILTER 80VDC 50A CHASS MNTSingle Stage80V-6 - ImmediateView Details
Published: 2012-06-29