TJ-100 Series 100 W Board-Mount AC/DC Power Supply

CUI Inc power supplies feature a 17 mm low-profile PCB through-hole package and an extended peak power rating

Image of CUI TJ-100 Series 100 W Board Mount AC/DC Power SupplyCUI Inc TJ-100 series is a family of encapsulated AC/DC power supplies housed in a compact, low-profile board-mount package. Outputting 100 W of continuous power, these single-output, encapsulated modules feature a universal 90 VAC to 264 VAC input voltage range, an extended peak power rating, and a wide operating temperature range from -40°C to +85°C, which makes them ideal for instrumentation, telecom, and industrial control applications.

Features
  • 100 W continuous output power
  • Universal input: 90 VAC to 264 VAC, 120 VDC to 370 VDC
  • -40°C to +85°C operating range with derating
  • Extended peak power rating
  • Optional heatsink or baseplate cooling
  • Output short-circuit, overvoltage, current, and temperature protection
  • Input undervoltage protection
  • 17 mm low-profile PCB through-hole package
  • UL/EN/IEC 62368-1 certified
  • CISPR32/EN55032 Class B
Applications
  • Consumer
  • Instrumentation
  • Telecom
  • Industrial controls
  • General-purpose embedded AC/DC or DC/DC power supplies

TJ-100 Series 100 W Board Mount AC/DC Power Supply

ImageManufacturer Part NumberDescriptionVoltage - Output 1Available QuantityPriceView Details
AC/DC CONVERTER 28V 100WTJ-100-28AC/DC CONVERTER 28V 100W28V19 - Immediate$184.78View Details
AC/DC CONVERTER 24V 100WTJ-100-24AC/DC CONVERTER 24V 100W24V14 - Immediate$184.78View Details
AC/DC CONVERTER 12V 100WTJ-100-12AC/DC CONVERTER 12V 100W12V50 - Immediate$184.78View Details
AC/DC CONVERTER 36V 100WTJ-100-36AC/DC CONVERTER 36V 100W36V14 - Immediate$184.78View Details
AC/DC CONVERTER 48V 100WTJ-100-48AC/DC CONVERTER 48V 100W48V25 - Immediate$184.78View Details
Published: 2024-10-15