SWI36 Series AC/DC Power Adapters

CUI Inc has three fixed AC blade options that all offer up to 36 W continuous power

Image of CUI Inc.'s SWI36 Series AC/DC Power AdaptersCUI Inc's SWI36 AC/DC power adapters are available in three fixed AC blade options: North American, European, and UK. All three versions provide up to 36 W continuous power, a universal input voltage range, and overvoltage, overcurrent, and short-circuit protections. These adapters are RoHS compliant, certified to 62368-1 standards, and meet DoE VI/ErP (Lot 7)/GEMS/NRCan/CEC/CoC Tier2 efficiency requirements. The SWI36-N fixed North American AC blade adapter offers UL/cUL and PSE safety approvals and less than 0.1 W no-load power consumption. The SWI36-E fixed European AC blade device has CE safety approvals and less than 0.075 W no-load power consumption. The SWI36-B fixed UK AC blade adapter features CE and UKCA safety approvals and less than 0.075 W no-load power consumption.

Features
  • SWI36-B
    • Fixed UK AC blade
    • Less than 0.075 W no-load power consumption
    • CE and UKCA safety approvals
  • SWI36-E
    • Fixed European AC blade
    • Less than 0.075 W no-load power consumption
    • CE safety approvals
  • SWI36-N
    • Fixed North American AC blade
    • Less than 0.1 W no-load power consumption
    • UL/cUL and PSE safety approvals
  • Up to 36 W continuous power
  • DoE VI/ErP (Lot 7)/GEMS/NRCan/CEC/CoC Tier2 efficiency
  • Universal input voltage range
  • Overvoltage, overcurrent, and short-circuit protections
  • Certified to 62368-1 standards
Applications
  • Industrial
  • Consumer electronics
  • Telecommunications

SWI36 Series AC/DC Power Adapters

ImageManufacturer Part NumberDescriptionRegion UtilizedCurrent - Output (Max)Voltage - OutputAvailable QuantityPriceView Details
AC-DC, 24 VDC, 1.5 A, SW, WALL-PSWI36-24-N-P5AC-DC, 24 VDC, 1.5 A, SW, WALL-PNorth America1.5A24V99 - Immediate$23.09View Details
AC-DC, 12 VDC, 3 A, SW, WALL-PLUSWI36-12-N-P5AC-DC, 12 VDC, 3 A, SW, WALL-PLUNorth America3A12V368 - Immediate$23.09View Details
AC-DC, 5 VDC, 5 A, SW, WALL-PLUGSWI36-5-N-P5AC-DC, 5 VDC, 5 A, SW, WALL-PLUGNorth America5A5V358 - Immediate$26.42View Details
AC-DC, 24 VDC, 1.5 A, SW, WALL-PSWI36-24-E-P5AC-DC, 24 VDC, 1.5 A, SW, WALL-PEurope1.5A24V297 - Immediate$23.84View Details
AC-DC, 12 VDC, 3 A, SW, WALL-PLUSWI36-12-E-P5AC-DC, 12 VDC, 3 A, SW, WALL-PLUEurope3A12V283 - Immediate$24.58View Details
AC-DC, 12 VDC, 3 A, SW, WALL-PLUSWI36-12-B-P5AC-DC, 12 VDC, 3 A, SW, WALL-PLUUnited Kingdom3A12V296 - Immediate$24.95View Details
AC-DC, 5 VDC, 5 A, SW, WALL-PLUGSWI36-5-E-P5AC-DC, 5 VDC, 5 A, SW, WALL-PLUGEurope5A5V272 - Immediate$27.16View Details
AC-DC, 5 VDC, 5 A, SW, WALL-PLUGSWI36-5-B-P5AC-DC, 5 VDC, 5 A, SW, WALL-PLUGUnited Kingdom5A5V340 - Immediate$27.52View Details
Published: 2024-04-15