PST50W/PST75W Series DC/DC Converters

CUI Inc’s PST50W and PST75W ultra-wide input voltage range, built-in EMI filter, and baseplate with reinforced insulation

Image of CUI Inc's PST50W and PST75W Series ConvertersCUI Inc’s PST50W and PST75W DC/DC converters feature 50 W and 75 W isolated output converters with a built-in EMI filter and baseplate. The converters are housed in a chassis- or DIN-rail-mount package with a remote on/off control. The PST50W and PST75W series offer various protections, including short circuit, overcurrent, overvoltage, overtemperature, and undervoltage lockout (UVLO). The converters provide an 8:1 input range from 9.5 VDC to 75 VDC and are an ideal solution for electric vehicle (EV) charging and industrial, railway, and remote telecom applications.

Features
  • 50 W and 75 W isolated outputs
  • Built-in EMI filter and baseplate
  • Remote on/off
  • 8:1 input range, 9.5 VDC to 75 VDC
  • Wide operating temperature range (-40°C to +105°C)
  • Certified to IEC/EN 62368, reinforced insulation
  • Meets EN 50155 and EN 45545-2
  • RoHS compliant
  • CE, UKCA certified
  • Protections
    • Short circuit
    • Overcurrent
    • Overvoltage
    • Overtemperature
    • UVLO
Applications
  • IoT
  • Consumer
  • EV charging
  • Industrial
  • Railway
  • Remote telecom

PST50W Series Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC-DC ISOLATED, 50W, 9.5~75 VDCPST50W-36-S48B-ODC-DC ISOLATED, 50W, 9.5~75 VDC24 - Immediate$207.31View Details
DC-DC ISOLATED, 50W, 9.5~75 VDCPST50W-36-S24BDC-DC ISOLATED, 50W, 9.5~75 VDC13 - Immediate$215.95View Details
DC-DC ISOLATED, 50W, 9.5~75 VDCPST50W-36-S12BDC-DC ISOLATED, 50W, 9.5~75 VDC17 - Immediate$215.95View Details
DC-DC ISOLATED, 50W, 9.5~75 VDCPST50W-36-S48BDC-DC ISOLATED, 50W, 9.5~75 VDC21 - Immediate$215.95View Details

PST75W Series Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC-DC ISOLATED, 50W, 9.5~75 VDCPST75W-36-S12B-ODC-DC ISOLATED, 50W, 9.5~75 VDC11 - Immediate$246.07View Details
DC-DC ISOLATED, 50W, 9.5~75 VDCPST75W-36-S28B-ODC-DC ISOLATED, 50W, 9.5~75 VDC20 - Immediate$246.07View Details
DC-DC ISOLATED, 50W, 9.5~75 VDCPST75W-36-S24B-ODC-DC ISOLATED, 50W, 9.5~75 VDC3 - Immediate$246.07View Details
DC-DC ISOLATED, 50W, 9.5~75 VDCPST75W-36-S48B-ODC-DC ISOLATED, 50W, 9.5~75 VDC25 - Immediate$246.07View Details
DC-DC ISOLATED, 50W, 9.5~75 VDCPST75W-36-S15B-ODC-DC ISOLATED, 50W, 9.5~75 VDC25 - Immediate$246.07View Details
Published: 2024-04-29