Encapsulated Board Mount AC-DC Converters

CUI's on-board AC-DC power supplies are compact and rugged

Image of CUI's VSK Series AC-DC ModulesHoused in a rugged encapsulated package, CUI's VSK series of AC-DC converters are ideally suited for use in low power ITE, industrial, and consumer electronic applications where board space is limited. Available models range from 1 W to 25 W and feature low no-load power consumption, compact footprints, and an operating temperature range of -25˚C to 70˚C.

Features
  • -25˚C to 70˚C operating temperature
  • Output voltages ranging from 3.3 to 48 VDC
  • UL/cUL and CE safety certifications
  • Rugged encapsulated design
Published: 2012-06-29