90 W Board Mount AC/DC Power Supply – PSK-90D Series
CUI Inc's PSK-90D series 90 W board mount AC/DC power supply provides overvoltage, overcurrent, and short circuit protections
CUI Inc’s PSK-90D series is a family of encapsulated AC/DC power supplies housed in a compact, board-mount package. Outputting 90 W of continuous power, these single output, encapsulated modules feature efficiency up to 93% and a wide operating temperature range from -40°C to +85°C.
- Wide input range (80 VAC to 305 VAC)
- Wide operating temperature range (-40°C to +85°C)
- UL/EN 62368 certified
- Overvoltage Class III
- Overvoltage, overcurrent, and short circuit protections
- Meets Class B radiated and conducted emissions
- High I/O isolation test voltage up to 4,200 VAC
- ITE
- Industrial
- Consumer electronics
90 W Board Mount AC/DC Power Supply – PSK-90D Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PSK-90D-15 | AC/DC CONVERTER 15V 85W | 21 - Immediate | $38.56 | View Details |
![]() | ![]() | PSK-90D-48 | AC/DC CONVERTER 48V 90W | 84 - Immediate | $38.56 | View Details |
![]() | ![]() | PSK-90D-24 | AC/DC CONVERTER 24V 90W | 0 - Immediate | $35.52 | View Details |
![]() | ![]() | PSK-90D-12 | AC/DC CONVERTER 12V 80W | 0 - Immediate | $35.52 | View Details |