1 W and 2 W Medical DC/DC Converters

CUI Inc's DC/DC converters are EN 60601-1 and UL 60601-1 certified, making them an ideal solution for medical instrumentation

Image of CUI's 1 W and 2 W Medical DC/DC ConvertersCUI Inc’s PGNP1-S and PGNM1-S series are offering 1 W of power in a 7-pin SIP package. The PGNP2-S and PGNM2-S series of DC/DC converters offer 2 W of power in a 9-pin SIP package. Both have a 1:1 input range, and a wide operating temperature range of -40°C to +105°C. Housed in a compact isolated module, these DC/DC converters are EN 60601-1 and UL 60601-1 certified, making them an ideal solution for medical instrumentation. The high isolation voltage suits a wide range of consumer electronics, EV charging, and industrial electronics applications.

Features
  • 1 W: PGNP1-S/PGNM1-S series
  • 2 W: PGNP2-S/PGNM2-S series
  • 1:1 input range
  • Single/dual regulated/unregulated outputs
  • Leakage current less than 2 µA
  • Wide operating temperature range: -40°C to +105°C
  • 6,000 VDC isolation
  • Reinforced insulation
  • Continuous output short circuit protection
  • Certified to EN/BS EN/UL 60601-1
  • PGNM1 and PGNM2: 1x MOPP, 2x MOOP
  • PGNP1 and PGNP2: 2x MOPP
  • Designed to meet EN 62368-1 standards
Applications
  • Medical instrumentation
  • Home medical supplies
  • Consumer electronics
  • EV charging
  • Industrial electronics applications

PGNM1-S - 12 Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC-DC ISOLATED, 1 W, 10.8~13.2 VPGNM1-S12-D12-SDC-DC ISOLATED, 1 W, 10.8~13.2 V33 - Immediate$7.11View Details
DC-DC ISOLATED, 1 W, 10.8~13.2 VPGNM1-S12-S5-SDC-DC ISOLATED, 1 W, 10.8~13.2 V0 - Immediate$6.59View Details
DC-DC ISOLATED, 1 W, 10.8~13.2 VPGNM1-S12-S15-SDC-DC ISOLATED, 1 W, 10.8~13.2 V20 - Immediate$7.11View Details
DC-DC ISOLATED, 1 W, 10.8~13.2 VPGNM1-S12-S3-SDC-DC ISOLATED, 1 W, 10.8~13.2 V43 - Immediate$7.11View Details
DC-DC ISOLATED, 1 W, 21.6~26.4 VPGNM1-S24-D5-SDC-DC ISOLATED, 1 W, 21.6~26.4 V50 - Immediate$7.11View Details
DC-DC ISOLATED, 1 W, 10.8~13.2 VPGNM1-S12-S24-SDC-DC ISOLATED, 1 W, 10.8~13.2 V0 - Immediate$6.59View Details
DC-DC ISOLATED, 1 W, 21.6~26.4 VPGNM1-S24-S12-SDC-DC ISOLATED, 1 W, 21.6~26.4 V44 - Immediate$7.11View Details
DC-DC ISOLATED, 1 W, 10.8~13.2 VPGNM1-S12-D5-SDC-DC ISOLATED, 1 W, 10.8~13.2 V21 - Immediate$7.11View Details
DC-DC ISOLATED, 1 W, 21.6~26.4 VPGNM1-S24-S5-SDC-DC ISOLATED, 1 W, 21.6~26.4 V4 - Immediate$7.11View Details
DC-DC ISOLATED, 1 W, 21.6~26.4 VPGNM1-S24-S24-SDC-DC ISOLATED, 1 W, 21.6~26.4 V0 - Immediate$6.72View Details
DC-DC ISOLATED, 1 W, 21.6~26.4 VPGNM1-S24-D12-SDC-DC ISOLATED, 1 W, 21.6~26.4 V50 - Immediate$7.11View Details
DC-DC ISOLATED, 1 W, 10.8~13.2 VPGNM1-S12-S12-SDC-DC ISOLATED, 1 W, 10.8~13.2 V38 - Immediate$7.11View Details

PGNM2-S Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC-DC ISOLATED, 2 W, 21.6~26.4 VPGNM2-S24-D12-SDC-DC ISOLATED, 2 W, 21.6~26.4 V0 - Immediate$6.72View Details
DC-DC ISOLATED, 2 W, 21.6~26.4 VPGNM2-S24-S5-SDC-DC ISOLATED, 2 W, 21.6~26.4 V84 - Immediate$7.25View Details
DC-DC ISOLATED, 2 W, 13.5~16.5 VPGNM2-S15-S15-SDC-DC ISOLATED, 2 W, 13.5~16.5 V44 - Immediate$7.25View Details
DC-DC ISOLATED, 2 W, 21.6~26.4 VPGNM2-S24-S24-SDC-DC ISOLATED, 2 W, 21.6~26.4 V0 - Immediate$6.72View Details
DC-DC ISOLATED, 2 W, 10.8~13.2 VPGNM2-S12-S15-SDC-DC ISOLATED, 2 W, 10.8~13.2 V35 - Immediate$7.25View Details
DC-DC ISOLATED, 2 W, 10.8~13.2 VPGNM2-S12-D12-SDC-DC ISOLATED, 2 W, 10.8~13.2 V12 - Immediate$7.25View Details
DC-DC ISOLATED, 2 W, 21.6~26.4 VPGNM2-S24-D5-SDC-DC ISOLATED, 2 W, 21.6~26.4 V50 - Immediate$7.25View Details
DC-DC ISOLATED, 2 W, 10.8~13.2 VPGNM2-S12-S5-SDC-DC ISOLATED, 2 W, 10.8~13.2 V90 - Immediate$7.25View Details
DC-DC ISOLATED, 2 W, 21.6~26.4 VPGNM2-S24-S12-SDC-DC ISOLATED, 2 W, 21.6~26.4 V90 - Immediate$7.25View Details
DC-DC ISOLATED, 2 W, 10.8~13.2 VPGNM2-S12-S12-SDC-DC ISOLATED, 2 W, 10.8~13.2 V0 - Immediate$6.72View Details
DC-DC ISOLATED, 2 W, 10.8~13.2 VPGNM2-S12-D5-SDC-DC ISOLATED, 2 W, 10.8~13.2 V45 - Immediate$7.25View Details
DC-DC ISOLATED, 2 W, 13.5~16.5 VPGNM2-S15-D5-SDC-DC ISOLATED, 2 W, 13.5~16.5 V30 - Immediate$7.25View Details
DC-DC ISOLATED, 2 W, 21.6~26.4 VPGNM2-S24-S15-SDC-DC ISOLATED, 2 W, 21.6~26.4 V50 - Immediate$7.25View Details
DC-DC ISOLATED, 2 W, 13.5~16.5 VPGNM2-S15-S5-SDC-DC ISOLATED, 2 W, 13.5~16.5 V71 - Immediate$7.25View Details
DC-DC ISOLATED, 2 W, 10.8~13.2 VPGNM2-S12-D9-SDC-DC ISOLATED, 2 W, 10.8~13.2 V0 - Immediate$6.72View Details

PGNP1-S - 10 Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC-DC ISOLATED, 1 W, 21.6~26.4 VPGNP1-S24-D12-SDC-DC ISOLATED, 1 W, 21.6~26.4 V48 - Immediate$8.61View Details
DC-DC ISOLATED, 1 W, 10.8~13.2 VPGNP1-S12-S12-SDC-DC ISOLATED, 1 W, 10.8~13.2 V40 - Immediate$8.61View Details
DC-DC ISOLATED, 1 W, 21.6~26.4 VPGNP1-S24-S12-SDC-DC ISOLATED, 1 W, 21.6~26.4 V50 - Immediate$8.61View Details
DC-DC ISOLATED, 1 W, 10.8~13.2 VPGNP1-S12-S24-SDC-DC ISOLATED, 1 W, 10.8~13.2 V50 - Immediate$8.61View Details
DC-DC ISOLATED, 1 W, 10.8~13.2 VPGNP1-S12-S5-SDC-DC ISOLATED, 1 W, 10.8~13.2 V47 - Immediate$8.61View Details
DC-DC ISOLATED, 1 W, 10.8~13.2 VPGNP1-S12-D5-SDC-DC ISOLATED, 1 W, 10.8~13.2 V50 - Immediate$8.61View Details
DC-DC ISOLATED, 1 W, 21.6~26.4 VPGNP1-S24-S5-SDC-DC ISOLATED, 1 W, 21.6~26.4 V50 - Immediate$8.61View Details
DC-DC ISOLATED, 1 W, 21.6~26.4 VPGNP1-S24-D5-SDC-DC ISOLATED, 1 W, 21.6~26.4 V50 - Immediate$8.61View Details
DC-DC ISOLATED, 1 W, 10.8~13.2 VPGNP1-S12-D12-SDC-DC ISOLATED, 1 W, 10.8~13.2 V50 - Immediate$8.61View Details
DC-DC ISOLATED, 1 W, 21.6~26.4 VPGNP1-S24-S24-SDC-DC ISOLATED, 1 W, 21.6~26.4 V49 - Immediate$8.61View Details

PGNP2-S Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC-DC ISOLATED, 2 W, 21.6~26.4 VPGNP2-S24-S24-SDC-DC ISOLATED, 2 W, 21.6~26.4 V0 - Immediate$8.11View Details
DC-DC ISOLATED, 2 W, 10.8~13.2 VPGNP2-S12-D5-SDC-DC ISOLATED, 2 W, 10.8~13.2 V50 - Immediate$8.75View Details
DC-DC ISOLATED, 2 W, 21.6~26.4 VPGNP2-S24-D12-SDC-DC ISOLATED, 2 W, 21.6~26.4 V50 - Immediate$8.75View Details
DC-DC ISOLATED, 2 W, 21.6~26.4 VPGNP2-S24-D5-SDC-DC ISOLATED, 2 W, 21.6~26.4 V48 - Immediate$8.75View Details
DC-DC ISOLATED, 2 W, 10.8~13.2 VPGNP2-S12-S5-SDC-DC ISOLATED, 2 W, 10.8~13.2 V0 - Immediate$8.11View Details
DC-DC ISOLATED, 2 W, 13.5~16.5 VPGNP2-S15-S5-SDC-DC ISOLATED, 2 W, 13.5~16.5 V98 - Immediate$8.75View Details
DC-DC ISOLATED, 2 W, 21.6~26.4 VPGNP2-S24-S15-SDC-DC ISOLATED, 2 W, 21.6~26.4 V23 - Immediate$8.75View Details
DC-DC ISOLATED, 2 W, 21.6~26.4 VPGNP2-S24-S12-SDC-DC ISOLATED, 2 W, 21.6~26.4 V73 - Immediate$8.75View Details
DC-DC ISOLATED, 2 W, 21.6~26.4 VPGNP2-S24-S5-SDC-DC ISOLATED, 2 W, 21.6~26.4 V100 - Immediate$8.75View Details
DC-DC ISOLATED, 2 W, 10.8~13.2 VPGNP2-S12-D12-SDC-DC ISOLATED, 2 W, 10.8~13.2 V0 - Immediate$8.11View Details
DC-DC ISOLATED, 2 W, 13.5~16.5 VPGNP2-S15-D5-SDC-DC ISOLATED, 2 W, 13.5~16.5 V50 - Immediate$8.75View Details
DC-DC ISOLATED, 2 W, 13.5~16.5 VPGNP2-S15-S15-SDC-DC ISOLATED, 2 W, 13.5~16.5 V50 - Immediate$8.75View Details
DC-DC ISOLATED, 2 W, 10.8~13.2 VPGNP2-S12-S15-SDC-DC ISOLATED, 2 W, 10.8~13.2 V0 - Immediate$8.11View Details
DC-DC ISOLATED, 2 W, 10.8~13.2 VPGNP2-S12-S12-SDC-DC ISOLATED, 2 W, 10.8~13.2 V100 - Immediate$8.75View Details
Published: 2024-01-10