633/638/655 Series Ultra-Low Phase Jitter Clock Oscillators

CTS' Model 638, 655, and 633 high frequency low jitter clock oscillators for use in a variety of applications

Image of CTS' 633/638/655 Series Ultra-Low Phase Jitter Clock Oscillators CTS announces three new models added to its family of high frequency low jitter clock oscillators. Model 638 (7.0 mm x 5.0 mm) and Model 655 (5.0 mm x 3.2 mm) offer 100 fs phase jitter performance for standard frequencies between 125 MHz and 170 MHz. Model 633 (3.2 mm x 2.5 mm) features clock rates between 10 MHz through 220 MHz and phase jitter performance less than 500 fs throughout the frequency range. All three models are available with LVPECL or LVDS outputs, typical stability options of ±20 ppm, ±25 ppm, and ±50 ppm and +2.5 V or +3.3 V operation.

All models within CTS' low jitter clock portfolio provide the design engineer a low cost, miniature size solution, along with high performance capabilities suitable for complex electronic systems requirements. The new clock models support a wide array of market segments; covering infrastructure telecommunication networking, server applications, test and measurement, medical test equipment, and much more; delivering superior phase jitter performance and a high level of frequency stability. Standard product features, common market applications, and new series platforms are summarized below.

Features
  • Ultra-low phase jitter performance
  • Fundamental or 3rd overtone crystal
  • Small ceramic surface mount packages
  • Available in LVPECL and LVDS outputs
  • Many standard frequencies available
Markets and Applications
  • PON
  • Ethernet/GbE/SyncE
  • Fiber channel
  • SONET/SDH/DWDM
  • Storage area networking
  • Broadband access
  • Test and measurement
  • Serializer/deserializer (SerDes)

633/638/655 Series Ultra-Low Phase Jitter Clock Oscillators

ImageManufacturer Part NumberDescriptionFrequencyPackage / CaseSize / DimensionAvailable QuantityView Details
XTAL OSC XO 125.0000MHZ LVPECL633P12503I3TXTAL OSC XO 125.0000MHZ LVPECL125 MHz6-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0View Details
XTAL OSC XO 156.2500MHZ LVPECL633P15623I3TXTAL OSC XO 156.2500MHZ LVPECL156.25 MHz6-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0View Details
XTAL OSC XO 200.0000MHZ LVPECL633P20003I3TXTAL OSC XO 200.0000MHZ LVPECL200 MHz6-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0View Details
XTAL OSC XO 125.0000MHZ LVPECL638P12503I3TXTAL OSC XO 125.0000MHZ LVPECL125 MHz6-SMD, No Lead0.276" L x 0.197" W (7.00mm x 5.00mm)0View Details
XTAL OSC XO 156.2500MHZ LVPECL638P15623I3TXTAL OSC XO 156.2500MHZ LVPECL156.25 MHz6-SMD, No Lead0.276" L x 0.197" W (7.00mm x 5.00mm)0View Details
XTAL OSC XO 125.0000MHZ LVPECL655P12503I3TXTAL OSC XO 125.0000MHZ LVPECL125 MHz6-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0View Details
XTAL OSC XO 156.2500MHZ LVPECL655P15623I3TXTAL OSC XO 156.2500MHZ LVPECL156.25 MHz6-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0View Details
Published: 2017-12-04