1380100 Oven-Controlled Crystal Oscillator (OCXO)

CTS' 20 MHz 1380100 OCXO is well-suited for IEEE 1588 and Stratum 3E applications

Image of CTS' 1380100 Oven-Controlled Crystal Oscillator (OCXO)CTS' model 1380100 is a low cost, small size, high performance OCXO. Utilizing a high-quality CTS SC-cut quartz resonator, this OCXO is well-suited for IEEE 1588 and Stratum 3E applications. The 1380100 offers 10 ppb (pk-pk) stability over the industrial temperature range and requires less than 1 watt of steady state power consumption at room temperature. It provides excellent aging and short term stability. The 1380100 is available in either thru-hole or SMT.

Features
  • Stratum 3E (IEEE 1588)
  • -40°C to +85°C temperature range
  • 10 ppb, pk-pk temperature stability
  • Fast warm-up
  • Low power consumption
  • 3.3 V operation
Applications
  • Telecom switching
  • Wireless communication
  • Timing over packet
Published: 2018-02-23