CL-SB Series Sub-Miniature Slide Switches
Nidec Components' CL-SB slide switch features a twin contact mechanism for high contact reliability
Nidec Components' CL-SB sub-miniature slide switches are available in 1 or 2 pole models with up to 3 positions. The actuation force of 153 gf to the center position and 255 gf from the center position produces a positive detent feel. The CL-SB series is available with gold-plated or silver-plated contacts and terminations with three termination styles - gull-wing, J-hook, and through-hole. Heat-resistant resin is used to support IR reflow to a 255°C solder profile. All switch models are RoHS-compliant.
This versatile switch series can accommodate many function setting requirements in medical and industrial instrumentation applications, broadcasting equipment, telecommunications products, and surveillance cameras and systems.
| Features | ||
|
|
CL-SB Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | CL-SB-12A-01T | SWITCH SLIDE SPDT 200MA 12V | 17975 - Immediate | $1.10 | View Details |
![]() | ![]() | CL-SB-12B-01T | SWITCH SLIDE SPDT 200MA 12V | 11120 - Immediate | $1.10 | View Details |
![]() | ![]() | CL-SB-22A-01T | SWITCH SLIDE DPDT 200MA 12V | 153510 - Immediate | $1.21 | View Details |
![]() | ![]() | CL-SB-22A-11T | SWITCH SLIDE DPDT 200MA 12V | 11861 - Immediate | $1.21 | View Details |
![]() | ![]() | CL-SB-13B-01T | SWITCH SLIDE SP3T 200MA 12V | 4245 - Immediate | $1.21 | View Details |
![]() | ![]() | CL-SB-23A-01T | SWITCH SLIDE DP3T 200MA 12V | 8103 - Immediate | $1.38 | View Details |
![]() | ![]() | CL-SB-12B-02T | SWITCH SLIDE SPDT 200MA 12V | 7077 - Immediate | $1.50 | View Details |
![]() | ![]() | CL-SB-12A-12T | SWITCH SLIDE SPDT 200MA 12V | 11423 - Immediate | $1.51 | View Details |
![]() | ![]() | CL-SB-12B-12T | SWITCH SLIDE SPDT 200MA 12V | 4016 - Immediate | $1.57 | View Details |
![]() | ![]() | CL-SB-22A-02T | SWITCH SLIDE DPDT 200MA 12V | 34727 - Immediate | $1.60 | View Details |
![]() | ![]() | CL-SB-22B-02T | SWITCH SLIDE DPDT 200MA 12V | 14218 - Immediate | $1.60 | View Details |
![]() | ![]() | CL-SB-13B-02T | SWITCH SLIDE SP3T 200MA 12V | 9846 - Immediate | $1.60 | View Details |
![]() | ![]() | CL-SB-12A-11T | SWITCH SLIDE SPDT 200MA 12V | 30572 - Immediate | $1.23 | View Details |
![]() | ![]() | CL-SB-22B-01T | SWITCH SLIDE DPDT 200MA 12V | 11574 - Immediate | $1.26 | View Details |
![]() | ![]() | CL-SB-22B-11T | SWITCH SLIDE DPDT 200MA 12V | 2577 - Immediate | $1.44 | View Details |
![]() | ![]() | CL-SB-12A-02T | SWITCH SLIDE SPDT 200MA 12V | 1430 - Immediate | $1.50 | View Details |
![]() | ![]() | CL-SB-23B-01T | SWITCH SLIDE DP3T 200MA 12V | 643 - Immediate | $1.55 | View Details |
![]() | ![]() | CL-SB-12C-12 | SWITCH SLIDE SPDT 200MA 12V | 10250 - Immediate | $1.63 | View Details |
![]() | ![]() | CL-SB-23A-11T | SWITCH SLIDE DP3T 200MA 12V | 6166 - Immediate | $1.65 | View Details |
![]() | ![]() | CL-SB-22A-12T | SWITCH SLIDE DPDT 200MA 12V | 1962 - Immediate | $1.94 | View Details |