CSCM Family SMD High-Current Power Inductor

CODACA's inductors feature small size and wide inductance values

Image of CODACA CSCM Family SMD High-Current Power InductorCODACA's CSCM family inductors feature a small size with three terminal weldings and a magnetically shielded package to minimize EMI. They are available with wide inductance values from 0.3 µH to 47 µH, and saturation current ranges from 2.4 A to 87.6 A.

The CSCM series fixed inductors have small sizes and three terminals to improve the mechanical stability of installation on the PCB. These SMD power inductors feature a flat-wire construction with a low DC resistance of only 0.87 mΩ. CSCM series high current power inductors are widely applied in power supplies.

Features
  • Lightweight design with high current
  • Ferrite core with low loss, low ESR
  • Small parasitic capacitance
  • AEC-Q 200 Grade 1 (-40°C to +125°C)
Applications
  • Point-of-load power (POL) converters
  • DC/DC converters
  • High-current switch-mode power supplies
  • Inverters
  • Photovoltaics

CSCM1256 Series Inductors

ImageManufacturer Part NumberDescriptionInductanceAvailable QuantityPriceView Details
FIXED IND 330NH 16.9A 0.98 MOHMCSCM1256-R33MFIXED IND 330NH 16.9A 0.98 MOHM330 nH400 - Immediate$2.31View Details
FIXED IND 1UH 13A 3.1 MOHM SMDCSCM1256-1R0MFIXED IND 1UH 13A 3.1 MOHM SMD1 µH400 - Immediate$2.31View Details
FIXED IND 6UH 9.4A 6.27 MOHM SMDCSCM1256-6R0MFIXED IND 6UH 9.4A 6.27 MOHM SMD6 µH206 - Immediate$2.31View Details
FIXED IND 2.7UH 13A 3.1 MOHM SMDCSCM1256-2R7MFIXED IND 2.7UH 13A 3.1 MOHM SMD2.7 µH351 - Immediate$2.31View Details
FIXED IND 1.8UH 13A 3.1 MOHM SMDCSCM1256-1R8MFIXED IND 1.8UH 13A 3.1 MOHM SMD1.8 µH396 - Immediate$2.31View Details
FIXED IND 10UH 7.6A 10.3 MOHMCSCM1256-100MFIXED IND 10UH 7.6A 10.3 MOHM10 µH514 - Immediate$2.31View Details
FIXED IND 650NH 16.9A 0.98 MOHMCSCM1256-R65MFIXED IND 650NH 16.9A 0.98 MOHM650 nH400 - Immediate$2.31View Details
FIXED IND 4UH 9.4A 6.27 MOHM SMDCSCM1256-4R0MFIXED IND 4UH 9.4A 6.27 MOHM SMD4 µH382 - Immediate$2.31View Details
FIXED IND 4.7UH 9.4A 6.27 MOHMCSCM1256-4R7MFIXED IND 4.7UH 9.4A 6.27 MOHM4.7 µH527 - Immediate$2.31View Details
FIXED IND 8UH 7.6A 10.3 MOHM SMDCSCM1256-8R0MFIXED IND 8UH 7.6A 10.3 MOHM SMD8 µH320 - Immediate$2.31View Details

CSCM1290 Series Inductors

ImageManufacturer Part NumberDescriptionInductanceAvailable QuantityPriceView Details
FIXED IND 22UH 7.7A 23.1 MOHMCSCM1290-220MFIXED IND 22UH 7.7A 23.1 MOHM22 µH199 - Immediate$4.31View Details
FIXED IND 15UH 9A 15 MOHM SMDCSCM1290-150MFIXED IND 15UH 9A 15 MOHM SMD15 µH295 - Immediate$4.31View Details
FIXED IND 6.8UH 9A 15 MOHM SMDCSCM1290-6R8MFIXED IND 6.8UH 9A 15 MOHM SMD6.8 µH289 - Immediate$4.31View Details
FIXED IND 47UH 7.7A 23.1 MOHMCSCM1290-470MFIXED IND 47UH 7.7A 23.1 MOHM47 µH275 - Immediate$4.31View Details
FIXED IND 10UH 9A 15 MOHM SMDCSCM1290-100MFIXED IND 10UH 9A 15 MOHM SMD10 µH288 - Immediate$4.31View Details
FIXED IND 33UH 7.7A 23.1 MOHMCSCM1290-330MFIXED IND 33UH 7.7A 23.1 MOHM33 µH270 - Immediate$4.31View Details

CSCM1480H and CSCM1480L Series Inductors

ImageManufacturer Part NumberDescriptionInductanceAvailable QuantityPriceView Details
FIXED IND 12UH 8.5A 13.3 MOHMCSCM1480L-120MFIXED IND 12UH 8.5A 13.3 MOHM12 µH238 - Immediate$4.71View Details
FIXED IND 4.5UH 16A 4.97 MOHMCSCM1480L-4R5MFIXED IND 4.5UH 16A 4.97 MOHM4.5 µH248 - Immediate$4.71View Details
FIXED IND 6.1UH 12.5A 6.03 MOHMCSCM1480L-6R1MFIXED IND 6.1UH 12.5A 6.03 MOHM6.1 µH249 - Immediate$4.71View Details
FIXED IND 8UH 11A 7.8 MOHM SMDCSCM1480L-8R0MFIXED IND 8UH 11A 7.8 MOHM SMD8 µH250 - Immediate$4.71View Details
FIXED IND 3.1UH 17.5A 3.23 MOHMCSCM1480L-3R1MFIXED IND 3.1UH 17.5A 3.23 MOHM3.1 µH43 - Immediate$4.71View Details
FIXED IND 500NH 23A 1.18 MOHMCSCM1480L-R50MFIXED IND 500NH 23A 1.18 MOHM500 nH245 - Immediate$4.71View Details
FIXED IND 4.7UH 11A 7.8 MOHM SMDCSCM1480H-4R7MFIXED IND 4.7UH 11A 7.8 MOHM SMD4.7 µH243 - Immediate$4.71View Details
FIXED IND 10UH 10A 9.58 MOHM SMDCSCM1480L-100MFIXED IND 10UH 10A 9.58 MOHM SMD10 µH221 - Immediate$4.71View Details
FIXED IND 2UH 20A 2.02 MOHM SMDCSCM1480L-2R0MFIXED IND 2UH 20A 2.02 MOHM SMD2 µH194 - Immediate$4.71View Details
FIXED IND 1.1UH 21.5A 1.46 MOHMCSCM1480L-1R1MFIXED IND 1.1UH 21.5A 1.46 MOHM1.1 µH217 - Immediate$4.71View Details
Published: 2023-12-06