CPD2315FA Series High-Current Power Inductors
CODACA CPD2315FA series through-hole power inductors enhance digital amplifier efficiency
CODACA CPD2315FA series through-hole digital amplifier power inductors are designed with low-loss ferrite core material to improve amplifier efficiency. They are wound by flat wire with a saturation current of up to 45.5 A and low DCR max of 6.06 mΩ to reduce power loss in the audio systems.
CPD2315FA series with closed magnetic circuits, ultra-low buzz noise, and reduced noise generated by the interaction between the inductive magnetic field and external components achieve low distortion in high-frequency signal transmission of the audio system, optimizing the purity and stability of the sound quality.
- Flat wire, low DCR
- High efficiency, wide application frequency
- Closed magnetic circuit, ultra-low buzz noise
- MnZn core material, low loss
- Pro audio: Multi-channel commercial amplifiers, professional touring amplifiers, active speakers, portable speakers, subwoofers, and constant voltage amplifiers
- Home audio: Multi-channel home amplifiers, hi-fi stereo amplifiers, and subwoofers
- Transportation audio: Aftermarket amplifiers for cars, boats, and ATVs
CPD2315FA Series High-Current Power Inductors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CPD2315FA-100M | FIXED IND 10UH 14A 6.06 MOHM TH | 17 - Immediate | $4.91 | View Details |
![]() | ![]() | CPD2315FA-150M | FIXED IND 15UH 14A 6.06 MOHM TH | 17 - Immediate | $4.91 | View Details |
![]() | ![]() | CPD2315FA-220M | FIXED IND 22UH 14A 6.06 MOHM TH | 21 - Immediate | $4.91 | View Details |