USB Type-C Connectors

CnC Tech offers USB Type-C connectors for use with the smallest devices

Image of CNC Tech Type-C ConnectorsCnC Tech's USB Type-C connectors offer the latest in USB Type-C technology. USB Type-C connectors are reversible and about the same size as Micro-B USB connectors, enabling these connectors to work with even the smallest devices. Even though these are tailored to fit mobile device requirements USB Type-C connectors are robust enough for laptops and tablets. They are available in either board-mount receptacles or free hanging (in-line) plugs with 30 µin (0.76 µm) gold plating on the contacts.

Type-C Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RCP USB3.1 TYPEC 24P SMD RAC-BR25-AK53CONN RCP USB3.1 TYPEC 24P SMD RA0 - Immediate$4.19View Details
CONN RCPT USB3.1 TYPEC 24POS SMDC-BR27-AK53CONN RCPT USB3.1 TYPEC 24POS SMD575 - Immediate$3.87View Details
CONN RCPT USB3.1 TYPEC 24POS SMDC-BR20-AK511CONN RCPT USB3.1 TYPEC 24POS SMD152 - Immediate$3.74View Details
CONN RCP USB3.0 TYPEC 24P SMD RAC-ARA1-AK512CONN RCP USB3.0 TYPEC 24P SMD RA0 - Immediate$4.48View Details
CONN RCPT USB2.0 TYPEC 24POS SMDC-AR20-AK510CONN RCPT USB2.0 TYPEC 24POS SMD111 - Immediate$3.23View Details
CONN PLUG USB3.1 TYPEC 24POS SLDC-BW30-AK5V50CONN PLUG USB3.1 TYPEC 24POS SLD0 - Immediate$2.68View Details
CONN PLUG USB2.0 TYPE C 24P SLDRC-AW10-AK5V50CONN PLUG USB2.0 TYPE C 24P SLDR0 - Immediate$2.95View Details
Published: 2016-01-25