Expanded Range of Optical Jack Sockets

CLIFF Electronics optical jacks are a reliable solution for high-quality audio and data transmission in a compact and durable package

Image of CLIFF Electronics Optical Jack SocketsThe CLIFF Electronics comprehensive range of optical jack sockets is designed to provide robust and reliable fiber-optic connectivity for a wide variety of applications. These jacks conform to the industry-standard JEITA rectangular standard CP-1201 (also RC-5720 and JIS C5974-1993 F05), ensuring compatibility with standard TOSLINK cables and equipment. The use of optical technology in signal transmission offers superior immunity to noise and electromagnetic interference, which is crucial for maintaining signal integrity in digital audio and data systems.

The additions to the range include both optical transmitters and receivers, featuring high-speed data transmission and low power consumption. Several models feature convenient hinged shutters to protect against contamination and self-tapping holes for easy panel mounting, simplifying assembly and installation. CLIFF optical jacks are a reliable solution for high-quality audio and data transmission in a compact and durable package.

Features
  • Conforms to JEITA rectangular standard CP-1201 (F05)
  • High-speed signal transmission (up to 16 Mbps)
  • Low power consumption
  • High PD sensitivity for red light
  • TTL input compatibility on transmitter models
  • Hinged shutter for contamination protection
  • Self-tapping holes for panel mounting
  • Right-angle PCB mount
  • Removable, plug-in covers on some models
  • Operating temperature range: -20°C to +70°C
  • Low current dissipation on receiver models
  • Durable PBT and ABS body materials
  • Nickel-plated, tin-plated, or gold-plated contacts (model dependent)
  • Ni-Ag alloy self-cleaning contacts for superior reliability
  • Unaffected by noise when transmitting and receiving signals
Applications
  • Digital optical data links
  • Sound cards
  • Set-top boxes
  • Televisions
  • Amplifiers
  • DVD and CD players
  • MiniDisc (MD) players
  • Home theater systems
  • Portable audio equipment
  • Gaming consoles
  • PCs and laptops
  • Audio-visual receivers
  • Professional audio equipment
  • High-current instrumentation
  • Loudspeakers

Receivers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIBER OPTIC RECEIVER 16MBPSFCR684205RFIBER OPTIC RECEIVER 16MBPS796 - Immediate$4.57View Details
FIBER OPTIC RECEIVER 16MBPSFCR684208RFIBER OPTIC RECEIVER 16MBPS176 - Immediate$5.93View Details
FIBER OPTIC RECEIVER 16MBPSFCR6842031RFIBER OPTIC RECEIVER 16MBPS173 - Immediate$4.94View Details
OPTICAL JACK RECEIVER ORJ-12FCR684217ROPTICAL JACK RECEIVER ORJ-12293 - Immediate$4.00View Details
FIBER OPTIC RECEIVER 16MBPSFCR6842032RFIBER OPTIC RECEIVER 16MBPS59 - Immediate$4.12View Details
OPTICAL JACK RECEIVER ORJ-11FCR684216ROPTICAL JACK RECEIVER ORJ-111 - Immediate$4.00View Details
OPTICAL JACK RECEIVER ORJ-13FCR684218ROPTICAL JACK RECEIVER ORJ-13105 - Immediate$5.33View Details
FIBER OPTIC RECEIVER 16MBPSFCR684206RFIBER OPTIC RECEIVER 16MBPS163 - Immediate$7.31View Details
FIBER OPTIC RECEIVER 16MBPSFCR684204RFIBER OPTIC RECEIVER 16MBPS195 - Immediate$5.81View Details
OPTICAL JACK RECEIVER ORJ-9FCR684214ROPTICAL JACK RECEIVER ORJ-957 - Immediate$4.00View Details
OPTICAL JACK RECEIVER ORJ-10FCR684215ROPTICAL JACK RECEIVER ORJ-1097 - Immediate$5.33View Details

Transmitters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
OPTICAL JACK TRANSMITTER OTJ-5FCR684205TOPTICAL JACK TRANSMITTER OTJ-5565 - Immediate$2.63View Details
OPTICAL JACK TRANSMITTER OTJ-1FCR6842031TOPTICAL JACK TRANSMITTER OTJ-184 - Immediate$2.74View Details
OPTICAL JACK TRANSMITTER OTJ-11FCR684216TOPTICAL JACK TRANSMITTER OTJ-119 - Immediate$2.44View Details
OPTICAL JACK TRANSMITTERFCR6842032TOPTICAL JACK TRANSMITTER29 - Immediate$2.35View Details
OPTICAL JACK TRANSMITTER OTJ-6FCR684206TOPTICAL JACK TRANSMITTER OTJ-6180 - Immediate$4.82View Details
OPTICAL JACK TRANSMITTER OTJ-12FCR684217TOPTICAL JACK TRANSMITTER OTJ-12175 - Immediate$3.21View Details
OPTICAL JACK TRANSMITTER OTJ-13FCR684218TOPTICAL JACK TRANSMITTER OTJ-1369 - Immediate$2.44View Details
OPTICAL JACK TRANSMITTER ORJ-9FCR684214TOPTICAL JACK TRANSMITTER ORJ-949 - Immediate$2.44View Details
OPTICAL JACK TRANSMITTER OTJ-10FCR684215TOPTICAL JACK TRANSMITTER OTJ-1023 - Immediate$2.44View Details
OPTICAL JACK TRANSMITTER OTJ-8FCR684208TOPTICAL JACK TRANSMITTER OTJ-8281 - Immediate$3.66View Details
OPTICAL JACK TRANSMITTER OTJ-4FCR684204TOPTICAL JACK TRANSMITTER OTJ-4540 - Immediate$4.17View Details
Published: 2025-07-09