AIM Cambridge DIN 41612 Connectors

Cinch’s AIM Cambridge connectors adhere to the specifications outlined in DIN 41612 and IEC 60603-2

Image of Cinch AIM Cambridge DIN 41612 ConnectorsCinch’s AIM Cambridge DIN connectors serve as multi-pin connectors mounted on circuit boards, facilitating connections between PCBs, and frequently linking daughter cards to backplanes. These connectors adhere to the specifications outlined in DIN 41612 and IEC 60603-2. The contact points are efficiently designed with a compact pitch of 0.1" or 2.54 mm.

Features
  • Meets DIN 41612 current rating
  • Insulation resistance
  • Dielectric voltage
  • Operating temperature: -55°C to +125°C (-65°F to +257°F)
  • Indirect mating
  • Automated production processing, solder wave, and press-fit
  • 3 x 32 = 96 contacts
  • 2.54 mm pitch
  • Contacts selectively gold-plated to control costs
  • Snap-in board clips for initial mounting
  • Keyed shells to reduce rework
Applications
  • Backplane and daughter card layouts
  • Embedded systems for industrial automation
  • Medical devices
  • Telecommunications
  • Transportation
  • Board-to-board communications in aerospace, defense, military, and rail transportation industries

AIM Cambridge DIN 41612 Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN DIN PLUG 96POSDIN96PBSS2.5CONN DIN PLUG 96POS334 - Immediate$6.73View Details
CONN DIN PLUG 96POSDIN96PBSPFCONN DIN PLUG 96POS384 - Immediate$7.03View Details
CONN DIN RCPT 96POSDIN96SBSS2.5CONN DIN RCPT 96POS306 - Immediate$7.03View Details
CONN DIN RCPT 96POSDIN96SBRS2.8CONN DIN RCPT 96POS360 - Immediate$7.77View Details
CONN DIN RCPT 96POSDIN96SBSPFCONN DIN RCPT 96POS321 - Immediate$7.77View Details
CONN DIN PLUG 96POSDIN96PBRS2.8CONN DIN PLUG 96POS204 - Immediate$7.49View Details
Published: 2023-10-30