CI35P-30E240-C-10X QuikClik Panel-Mount Indicator

Challenge Electronics' low-profile IP-rated indicator features QuikClik technology for easy implementation

Image of Challenge Electronics' CI35P-30E240-C-10X QuikClik Panel Mount IndicatorChallenge Electronics' CI35P-30E240-C-10X panel-mount indicator uses innovative QuikClik technology for a quick, easy, and tamper-resistant installation onto a variety of panel thicknesses. No adhesives, threaded components, or additional tools are required. The indicator is designed for rugged environments, with a low-profile IP-rated design. At the lowest operating voltage, the CI35P-30E240-C-10X can produce a minimum of 71 dB at 61 cm. The indicator provides dependable sound when it is needed most.

Features
  • Simple installation
  • Tamper-resistant
  • IP68
  • Multiple tone solution
  • Low profile
  • Industry-standard mounting solution
Applications
  • Security
  • Medical devices
  • Emergency sirens
  • Heavy machinery alarms

CI35P-30E240-C-10X QuikClik Panel-Mount Indicator

ImageManufacturer Part NumberDescriptionInput TypeVoltage - RatedVoltage RangeAvailable QuantityPriceView Details
BUZZER PIEZO 12V 35.2MM PNL MNTCI35P-30E240-C-10XBUZZER PIEZO 12V 35.2MM PNL MNTDC12 V6 ~ 30V874 - Immediate$10.52View Details
Published: 2022-12-19