DIN Rail Mounted Interface Modules
CamdenBoss DIN rail mounted interface modules are designed for reliability and ease of installation, featuring RJ45, D-sub, BNC, and diode connections
CamdenBoss DIN rail mounted interface modules ensure seamless integration and connectivity for various industrial and automation applications. Designed for reliability and ease of installation, each module fits securely onto DIN rails, offering optimal performance in both compact and spacious enclosures. These modules simplify signal conversion, coupling, and distribution, ensuring efficient and safe connections.
Available Types
- RJ45 to screw terminal interface
- Allows quick and easy conversion of RJ45 Ethernet connections to screw terminals for secure, tool-free wiring
- RJ45 coupling interface module
- A simple yet effective module for coupling two RJ45 cables, maintaining strong network connections with minimal signal loss
- 37-way male and female D-sub screw terminal interface
- Provides a versatile solution for securely interfacing D-sub connectors to screw terminals, perfect for applications requiring multiple signal connections
- 8-way component carrier module
- Designed to carry and organize up to eight components, offering flexibility for custom circuit designs on DIN rails
- 8-way diode module
- 8 diodes (1N4007) in groups of 4, ensuring smooth current flow and protection from reverse voltage
- 9-way male and female D-sub screw terminal interface
- A reliable interface module for connecting 9-way D-sub connectors, ensuring precise and secure signal transmission
- BNC jack-to-jack coupler
- Provides a robust connection between BNC jacks for high-quality video or signal transmission, ensuring minimal signal degradation
- 4-way RJ45 to screw interface
- Converts four RJ45 connections into screw terminals, making it ideal for compact installations requiring secure, tool-free wiring
- 6-way RJ45 to screw interface
- Offers six RJ45 to screw terminal connections, enhancing flexibility in wiring and space management on the DIN rail
- 8-way RJ45 to screw interface
- Converts eight RJ45 Ethernet connections into screw terminals, providing a solution for high-density wiring applications
Features
- Quick and easy installation on standard DIN rails for organized, space-efficient setups
- Supports various signal types including RJ45, D Sub, and BNC connections
- Screw terminal interfaces ensure strong, reliable connections
- A wide selection of interface types to meet diverse wiring and connection needs
- Ensures minimal signal loss and interference across various applications
Applications
- A/V systems: Transmitting high-quality signals for professional A/V equipment and installations
- Security systems: Connecting cameras, sensors, and alarms for centralized monitoring and control
- Telecommunications: Connecting and managing wiring for communication networks
- Network infrastructure: Managing RJ45 connections in networking panels for data communication
- Control panels: Wiring multiple devices in electrical control cabinets or enclosures
- Industrial automation: Connecting sensors, actuators, and controllers in automated systems
DIN Rail Mounted Interface Modules
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CIM/RJ45 | RJ45 TO SCREW TERMINAL INTERFACE | 230 - Immediate | $53.93 | View Details |
![]() | ![]() | CIM/2RJ45C | RJ45 COUPLING INTERFACE MODULE | 0 | $42.66 | View Details |
![]() | ![]() | CIM/37W-DMFS | 37-WAY MALE AND FEMALE D SUB SCR | 0 | $107.20 | View Details |
![]() | ![]() | CIM/8W-COMP | DIODE MODULE AND COMPONENTS MODU | 9 - Immediate | $66.61 | View Details |
![]() | ![]() | CIM/8W-D10 | DIODE MODULE AND COMPONENTS MODU | 0 | $47.44 | View Details |
![]() | ![]() | CIM/9W-DMFS | 9-WAY MALE AND FEMALE D SUB SCRE | 0 | $57.64 | View Details |
![]() | ![]() | CIM/BNC-75-1 | COAX ADAPT BNC TO BNC | 0 | $40.97 | View Details |
![]() | ![]() | CIM/RJ45-4 | RJ45 TO SCREW INTERFACE 4 WAY 35 | 0 | $129.57 | View Details |
![]() | ![]() | CIM/RJ45-6 | RJ45 INTERFACE SUPPORT 6 WAY | 0 | $189.39 | View Details |
![]() | ![]() | CIM/RJ45-8 | RJ45 TO SCREW INTERFACE 8 WAY 35 | 0 | $248.32 | View Details |