PIP Series NEMA Enclosures

Bud Industries offers their PIP series NEMA 4X enclosures

Image of Bud Industries' PIP Series NEMA EnclosuresBud Industries' PIP series NEMA 4X enclosures offer high-impact resistance gray polycarbonate (PC) resin 10% glass-fiber-filled molded enclosures rated IP67 (TUV) and meet NEMA 1, 2, 4, 4X type 6 specifications. They feature UV-stabilized UL94-V0 flammability rating with a suggested service temperature of -40℃ to 120℃ and are ideal for PCB enclosures, junction boxes, and other applications in the electrical and electronic industries.

Features and Benefits
  • Body made of gray polycarbonate (PC) resin, 10% glass fiber filled
  • Cover made of gray polycarbonate (PC)
  • High-impact resistance
  • IP-67 TUV rating to keep out dust and water in extreme conditions
  • UL508/NEMA type 4X and type 6 listed #E343339
  • RoHS compliant
  • UL industrial controls and CE low voltage directive 2006/95/EC listed
  • Non-chlorinated and non-brominated flame retardant with UL-94 V0 rating
  • Suitable for outdoor use with respect to exposure to ultraviolet light, water exposure and immersion in accordance with UL 746C
  • Nonmetallic captive screws without the risk of stripping
  • Good chemical resistance
  • Continuous gasket

PIP Series NEMA Enclosures

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
MOUNTING BRACKETS BUD ENCLOSURESPIX-4117MOUNTING BRACKETS BUD ENCLOSURES2124 - Immediate
916 - Factory Stock
$3.40View Details
BOX PLASTIC GRAY 5.12"L X 5.12"WPIP-11767BOX PLASTIC GRAY 5.12"L X 5.12"W887 - Immediate
1531 - Factory Stock
$15.50View Details
BOX PLASTIC 5.12"L X 5.12"WPIP-11767-CBOX PLASTIC 5.12"L X 5.12"W136 - Immediate
560 - Factory Stock
$15.50View Details
PC+10% FIBERGLASS BOX WITH CAPTIPIP-11774-FPC+10% FIBERGLASS BOX WITH CAPTI8 - Immediate
260 - Factory Stock
$33.00View Details
BOX PLASTIC GRAY 5.12"L X 3.15"WPIP-11763BOX PLASTIC GRAY 5.12"L X 3.15"W67 - Immediate$14.80View Details
STEEL INTERNAL PANEL - PIP SERIEPIX-11766STEEL INTERNAL PANEL - PIP SERIE2 - Immediate
303 - Factory Stock
$2.80View Details
STEEL INTERNAL PANEL - PIP SERIEPIX-11772STEEL INTERNAL PANEL - PIP SERIE0 - Immediate
95 - Factory Stock
$5.00View Details
BOX PLASTIC GRAY 5.12"L X 3.15"WPIP-11760BOX PLASTIC GRAY 5.12"L X 3.15"W5 - Immediate
542 - Factory Stock
$10.60View Details
BOX PLASTIC 5.12"L X 3.15"WPIP-11760-CBOX PLASTIC 5.12"L X 3.15"W0 - Immediate
81 - Factory Stock
$10.60View Details
STEEL INTERNAL PANEL - PIPPIX-11775STEEL INTERNAL PANEL - PIP3 - Immediate
472 - Factory Stock
$10.70View Details
BOX PLASTIC GRAY 5.12"L X 5.12"WPIP-11766BOX PLASTIC GRAY 5.12"L X 5.12"W1 - Immediate
1501 - Factory Stock
$13.70View Details
BOX PLASTIC 5.12"L X 5.12"WPIP-11766-CBOX PLASTIC 5.12"L X 5.12"W1 - Immediate
720 - Factory Stock
$13.70View Details
PC+10% FIBERGLASS BOX WITH CAPTIPIP-11774-FCPC+10% FIBERGLASS BOX WITH CAPTI1 - Immediate
51 - Factory Stock
$33.00View Details
BOX PLASTIC GRY 10.04"L X 7.09"WPIP-11775-FBOX PLASTIC GRY 10.04"L X 7.09"W0 - Immediate
6 - Factory Stock
$37.00View Details
STEEL INTERNAL PANEL - PIP SERIEPIX-11760STEEL INTERNAL PANEL - PIP SERIE0 - Immediate
447 - Factory Stock
$2.50View Details
Published: 2014-07-01